TE Connectivity 220Ω Metal Oxide Resistor 7W ±5% SQMR7220RJ
- RS Stock No.:
- 753-6723
- Mfr. Part No.:
- SQMR7220RJ
- Brand:
- TE Connectivity
Subtotal (1 pack of 5 units)*
£2.31
(exc. VAT)
£2.77
(inc. VAT)
FREE delivery for orders over £50.00
Last RS stock
- Final 60 unit(s), ready to ship
Units | Per unit | Per Pack* |
---|---|---|
5 + | £0.462 | £2.31 |
*price indicative
- RS Stock No.:
- 753-6723
- Mfr. Part No.:
- SQMR7220RJ
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Resistance | 220Ω | |
Power Rating | 7W | |
Tolerance | ±5% | |
Technology | Metal Oxide | |
Series | SQM7 | |
Maximum Operating Temperature | +250°C | |
Temperature Coefficient | ±300ppm/°C | |
Minimum Operating Temperature | -55°C | |
Lead Pitch | 5mm | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Resistance 220Ω | ||
Power Rating 7W | ||
Tolerance ±5% | ||
Technology Metal Oxide | ||
Series SQM7 | ||
Maximum Operating Temperature +250°C | ||
Temperature Coefficient ±300ppm/°C | ||
Minimum Operating Temperature -55°C | ||
Lead Pitch 5mm | ||
7W SQM7 Series
TE Connectivity SQ series high power resistors featuring fine non-alkali ceramic cores embodied in ceramic cases and sealed with inorganic silica filler. This provides the SQ series with high insulation resistance, low surface temperature, excellent TCR and an entirely fireproof construction. The SQ series resistors are ideally suited to any application where efficient thermal performance is required.
Flameproof
Power rating of 7W at 70°C
Resistor marked with value
Overload Maximum 1000V
Working Voltage 500V
Ideal for small batch production, development and R&D department
Power rating of 7W at 70°C
Resistor marked with value
Overload Maximum 1000V
Working Voltage 500V
Ideal for small batch production, development and R&D department
Metal Film Radial
Related links
- TE Connectivity 220Ω Metal Oxide Resistor 7W ±5% SQMR7220RJ
- TE Connectivity 20kΩ Metal Film, Metal Oxide Resistor 7W 5% 7-2176414-3
- TE Connectivity 33kΩ Metal Oxide Resistor 7W ±5% SQMR733KJ
- TE Connectivity 6.8kΩ Metal Oxide Resistor 7W ±5% SQMR76K8J
- TE Connectivity 15kΩ Metal Oxide Resistor 7W ±5% SQMR715KJ
- TE Connectivity 2.2kΩ Metal Oxide Resistor 7W ±5% SQMR72K2J
- TE Connectivity 10kΩ Metal Oxide Resistor 7W ±5% SQMR710KJ
- TE Connectivity 22kΩ Metal Oxide Resistor 7W ±5% SQMR722KJ