TE Connectivity 20kΩ Metal Film, Metal Oxide Resistor 7W 5% 7-2176414-3

Subtotal (1 pack of 160 units)*

£310.88

(exc. VAT)

£373.12

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
160 +£1.943£310.88

*price indicative

RS Stock No.:
469-953
Mfr. Part No.:
7-2176414-3
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Resistance

20kΩ

Power Rating

7W

Composition

Metal Oxide Film

Tolerance

5%

Axial/Radial

Axial

Technology

Metal Film, Metal Oxide

COO (Country of Origin):
TH
The TE Connectivity Through-hole resistor series is engineered for reliable performance in a compact form factor. Designed for general-purpose applications, the resistor features a robust metal oxide film composition, ensuring durability and stability across a wide operating temperature range. It combines a tolerance of 5% with a resistance value of 20K Ω, setting a standard for precision in electronic designs. The resistor's physical dimensions of 32 x 8.5 mm allow it to fit seamlessly into various circuit layouts, while its axial lead type offers easy integration into existing systems. Compliant with critical industry directives, this product guarantees adherence to environmental standards, emphasising both performance and responsibility in your circuitry.

Optimised for through-hole mounting, enhancing installation flexibility
Low-halogen content contributes to an environmentally friendly design
Robust construction supports extensive usage in different environments
Wave solder capable, allowing ease of assembly in automated processes
Tinned copper leads facilitate dependable electrical connections

Related links