TE Connectivity 250Ω Metal Film Resistor 0.5W ±0.5% 1-2176163-0
- RS Stock No.:
- 137-2589
- Distrelec Article No.:
- 303-97-168
- Mfr. Part No.:
- 1-2176163-0
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 box of 100 units)*
£271.60
(exc. VAT)
£325.90
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 1,100 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
---|---|---|
100 - 400 | £2.716 | £271.60 |
500 + | £2.526 | £252.60 |
*price indicative
- RS Stock No.:
- 137-2589
- Distrelec Article No.:
- 303-97-168
- Mfr. Part No.:
- 1-2176163-0
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Resistance | 250Ω | |
Power Rating | 0.5W | |
Tolerance | ±0.5% | |
Technology | Metal Film | |
Series | UPF50 | |
Temperature Coefficient | ±5ppm/°C | |
Maximum Operating Temperature | +125°C | |
Minimum Operating Temperature | -55°C | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Resistance 250Ω | ||
Power Rating 0.5W | ||
Tolerance ±0.5% | ||
Technology Metal Film | ||
Series UPF50 | ||
Temperature Coefficient ±5ppm/°C | ||
Maximum Operating Temperature +125°C | ||
Minimum Operating Temperature -55°C | ||
- COO (Country of Origin):
- TW
TE Connectivity UPF Series of High Precision Metal Film Lead Resistors
The UPF series from TE Connectivity offers a highly reliable range of high precision metal film lead resistors. These resistors offer very high precision and great stability with a low TCR, down to ±5PPM/℃. The range can be used in a wide -55°C to +145°C operating temperature and is the perfect choice for precision equipment as well as test and measurement applications.
Features & Benefits
High precision metal film fixed resistors
Low TCR, down to ±5PPM/℃
Wide -55°C to +145°C operating temperature
TE Connectivity Thick Film Resistors
Related links
- TE Connectivity 250Ω Metal Film Resistor 0.5W ±0.5% 1-2176163-0
- Vishay 250Ω Metal Film Resistor 0.5W ±0.1% RN65C2500BB14
- TE Connectivity 2kΩ Carbon Film Resistor 0.5W ±5% CFR50J2K0
- RS PRO 100Ω Carbon Film Resistor 0.5W ±5%
- TE Connectivity Carbon Film Resistor 0.5W 0.1% 5-1623932-0
- KOA 10kΩ Metal Film Resistor 0.5W ±1% MFS1/2CCT52A1002F
- KOA 330Ω Metal Film Resistor 0.5W ±1% MFS1/2CCT52A3300F
- KOA 120kΩ Metal Film Resistor 0.5W ±1% MFS1/2CCT52A1203F