TE Connectivity 1MΩ Metal Film Metal Film Resistor 0.6W ±1% LR1F1M0

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Packaging Options:

Alternative

This product is not currently available. Here is our alternative recommendation.

Each (In a Pack of 200)

£0.049

(exc. VAT)

£0.059

(inc. VAT)

RS Stock No.:
125-1169
Mfr. Part No.:
LR1F1M0
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Resistance

1MΩ

Power Rating

0.6W

Tolerance

±1%

Technology

Metal Film

Series

LR1

Maximum Operating Temperature

+155°C

Temperature Coefficient

±100ppm/°C

Priced to Clear

Yes

Minimum Operating Temperature

-55°C

TE Connectivity 0.6W LR1F Series 10R - 1M0, Axial


The LR1F series resistors from TE Connectivity are axial resistors featuring a superior quality metal film with 1% tolerance and a temperature coefficient down to 50 ppm. Ideally suited where low resistance and small sizes are required, the resistive element comprises a thin film of nickel-chrome alloy evaporated onto a high thermal conductivity ceramic element.

Metal film resistors have excellent stability under load and severe environmental conditions. The LR1F series are suitable for both general purpose applications as well as those precision applications in industry.

• Very low noise current
• Low voltage coefficients
• Ideal for low resistance and where a compact solution is required
• Available in a wide range of resistance values
• Suitable for general purpose and precision applications
• Excellent stability under load and severe environmental conditions
• 3 case sizes are available in 0.25, 0.6, 0.75W
• Compatible with automatic insertion equipment as well as cutting and bending machines

Related links