Panasonic 100kΩ Metal Oxide Resistor 3W ±5% ERG3SJ104
- RS Stock No.:
- 106-7175
- Mfr. Part No.:
- ERG3SJ104
- Brand:
- Panasonic
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Box of 1000)
£0.076
(exc. VAT)
£0.091
(inc. VAT)
- RS Stock No.:
- 106-7175
- Mfr. Part No.:
- ERG3SJ104
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Panasonic | |
Resistance | 100kΩ | |
Power Rating | 3W | |
Tolerance | ±5% | |
Technology | Metal Oxide | |
Series | ERG | |
Temperature Coefficient | ±300ppm/°C | |
Maximum Operating Temperature | +200°C | |
Minimum Operating Temperature | -55°C | |
Select all | ||
---|---|---|
Brand Panasonic | ||
Resistance 100kΩ | ||
Power Rating 3W | ||
Tolerance ±5% | ||
Technology Metal Oxide | ||
Series ERG | ||
Temperature Coefficient ±300ppm/°C | ||
Maximum Operating Temperature +200°C | ||
Minimum Operating Temperature -55°C | ||
- COO (Country of Origin):
- ID
Panasonic ERG S Metal Oxide Film Resistors
Panasonic ERG metal oxide resistors are a miniaturised solution at half of the size of comparable models. Constructed from a high reliability metal oxide film, these through hole resistors have a ceramic core and are flame and solvent retardant. ERG metal oxide resistors are stable in high humidity and at high temperature.
Compact
Power rating options between 0.5 W and 5 W available
Low current noise
Excellent non-linearity
Non-flammable
Suitable for automatic insertion
Power rating options between 0.5 W and 5 W available
Low current noise
Excellent non-linearity
Non-flammable
Suitable for automatic insertion
Standards
IEC 60115-2, IEC 60115-4, JIS C 5201-4, EIAJ RC-2138
Axial - 0.5W - 5W
Related links
- Panasonic 100kΩ Metal Oxide Resistor 3W ±5% ERG3SJ104
- TE Connectivity 150kΩ Metal Oxide Resistor 3W ±5% ROX3SJ150K
- TE Connectivity 330Ω Metal Oxide Resistor 3W ±5% ROX3SJ330R
- TE Connectivity 5.6Ω Metal Oxide Resistor 3W ±5% ROX3SJ5R6
- TE Connectivity 330kΩ Metal Oxide Resistor 3W ±5% ROX3SJ330K
- TE Connectivity 56Ω Metal Oxide Resistor 3W ±5% ROX3SJ56R
- TE Connectivity 27Ω Metal Oxide Resistor 3W ±5% ROX3SJ27R
- TE Connectivity 56kΩ Metal Oxide Resistor 3W ±5% ROX3SJ56K