Panasonic 100kΩ Metal Oxide Resistor 3W ±5% ERG3SJ104
- RS Stock No.:
- 747-3379
- Mfr. Part No.:
- ERG3SJ104
- Brand:
- Panasonic
Discontinued
- RS Stock No.:
- 747-3379
- Mfr. Part No.:
- ERG3SJ104
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Resistance | 100kΩ | |
| Power Rating | 3W | |
| Tolerance | ±5% | |
| Technology | Metal Oxide | |
| Series | ERG | |
| Maximum Operating Temperature | +200°C | |
| Temperature Coefficient | ±300ppm/°C | |
| Minimum Operating Temperature | -55°C | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Resistance 100kΩ | ||
Power Rating 3W | ||
Tolerance ±5% | ||
Technology Metal Oxide | ||
Series ERG | ||
Maximum Operating Temperature +200°C | ||
Temperature Coefficient ±300ppm/°C | ||
Minimum Operating Temperature -55°C | ||
- COO (Country of Origin):
- ID
Panasonic ERG S Metal Oxide Film Resistors
Panasonic ERG metal oxide resistors are a miniaturised solution at half of the size of comparable models. Constructed from a high reliability metal oxide film, these through hole resistors have a ceramic core and are flame and solvent retardant. ERG metal oxide resistors are stable in high humidity and at high temperature.
Compact
Power rating options between 0.5 W and 5 W available
Low current noise
Excellent non-linearity
Non-flammable
Suitable for automatic insertion
Power rating options between 0.5 W and 5 W available
Low current noise
Excellent non-linearity
Non-flammable
Suitable for automatic insertion
Standards
IEC 60115-2, IEC 60115-4, JIS C 5201-4, EIAJ RC-2138
Axial - 0.5W - 5W
Related links
- Panasonic 100kΩ Metal Oxide Resistor 3W ±5% ERG3SJ104
- TE Connectivity 150kΩ Metal Oxide Resistor 3W ±5% ROX3SJ150K
- TE Connectivity 330Ω Metal Oxide Resistor 3W ±5% ROX3SJ330R
- TE Connectivity 6.8kΩ Metal Oxide Resistor 3W ±5% ROX3SJ6K8
- TE Connectivity 330kΩ Metal Oxide Resistor 3W ±5% ROX3SJ330K
- TE Connectivity 56Ω Metal Oxide Resistor 3W ±5% ROX3SJ56R
- TE Connectivity 12kΩ Metal Oxide Resistor 3W ±5% ROX3SJ12K
- TE Connectivity 33kΩ Metal Oxide Resistor 3W ±5% ROX3SJ33K
