Telemecanique Sensors Diffuse Photoelectric Sensor, Cylindrical Sensor
- RS Stock No.:
- 247-2389
- Distrelec Article No.:
- 303-04-396
- Mfr. Part No.:
- XUAH0515S
- Brand:
- Telemecanique Sensors
Subtotal (1 unit)*
£177.76
(exc. VAT)
£213.31
(inc. VAT)
FREE delivery for orders over £50.00
Stocked by manufacturer
- Ready to ship from 25 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £177.76 |
*price indicative
- RS Stock No.:
- 247-2389
- Distrelec Article No.:
- 303-04-396
- Mfr. Part No.:
- XUAH0515S
- Brand:
- Telemecanique Sensors
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
| Brand | Telemecanique Sensors | |
| Sensor Style | Cylindrical | |
| Product Type | Photoelectric Sensor | |
| Detection Type | Diffuse | |
| Output Type | PNP | |
| Terminal Type | 3-Wire | |
| Maximum DC Voltage | 30V dc | |
| Interface Type | M8 | |
| Light Source | Infrared | |
| Minimum Operating Temperature | -25°C | |
| IP Rating | IP65, IP67 | |
| Maximum Operating Temperature | 55°C | |
| Maximum Current | 100mA | |
| Standards/Approvals | cULus, CE | |
| Response Time | 0.5ms | |
| Hazardous Area Certification | No | |
| Series | XUA | |
| Housing Material | Nickel Plated Brass | |
| Detection Range | 50 mm | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Sensor Style Cylindrical | ||
Product Type Photoelectric Sensor | ||
Detection Type Diffuse | ||
Output Type PNP | ||
Terminal Type 3-Wire | ||
Maximum DC Voltage 30V dc | ||
Interface Type M8 | ||
Light Source Infrared | ||
Minimum Operating Temperature -25°C | ||
IP Rating IP65, IP67 | ||
Maximum Operating Temperature 55°C | ||
Maximum Current 100mA | ||
Standards/Approvals cULus, CE | ||
Response Time 0.5ms | ||
Hazardous Area Certification No | ||
Series XUA | ||
Housing Material Nickel Plated Brass | ||
Detection Range 50 mm | ||
- COO (Country of Origin):
- FR
The Schneider Electric photoelectric sensors has PNP output type. It has cylindrical M8 sensor design and has infrared emission. It has supply voltage from 12 to 24 V.
Electrical connection 1 male connector M8
IP degree of protection IP67 conforming to IEC 60529, IP65 conforming to IEC 60529
Related links
- Telemecanique Sensors Diffuse Photoelectric Sensor 70 mm Detection Range
- Telemecanique Sensors Diffuse Photoelectric Sensor 600 mm Detection Range
- Telemecanique Sensors Diffuse Photoelectric Sensor 120 mm Detection Range
- Telemecanique Sensors Diffuse Photoelectric Sensor 80 mm Detection Range
- Telemecanique Sensors Diffuse Photoelectric Sensor 100 mm Detection Range
- Telemecanique Sensors Diffuse Photoelectric Sensor 50 mm Detection Range
- Omron Diffuse Photoelectric Sensor 10 mm → 50 mm Detection Range
- Telemecanique Sensors Diffuse With Background Suppression Photoelectric Sensor 50 mm Detection Range