INA Bearing Unit Insert 50 mm ID 90 mm OD GYE50-XL-KRR-B
- RS Stock No.:
- 174-1067
- Mfr. Part No.:
- GYE50-XL-KRR-B
- Brand:
- INA
Bulk discount available
Subtotal (1 unit)*
£54.72
(exc. VAT)
£65.66
(inc. VAT)
FREE delivery for orders over £50.00
Stocked by manufacturer
- Ready to ship from 18 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | £54.72 |
| 5 - 9 | £52.53 |
| 10 - 24 | £51.43 |
| 25 + | £50.34 |
*price indicative
- RS Stock No.:
- 174-1067
- Mfr. Part No.:
- GYE50-XL-KRR-B
- Brand:
- INA
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | INA | |
| Inside Diameter | 50mm | |
| Product Type | Bearing Unit Insert | |
| Outside Diameter | 90mm | |
| Static Load Rating | 23.2kN | |
| Dynamic Load Rating | 37.5kN | |
| Standards/Approvals | No | |
| Overall Width | 51.6mm | |
| Bore Type | Round | |
| Series | GSH | |
| Select all | ||
|---|---|---|
Brand INA | ||
Inside Diameter 50mm | ||
Product Type Bearing Unit Insert | ||
Outside Diameter 90mm | ||
Static Load Rating 23.2kN | ||
Dynamic Load Rating 37.5kN | ||
Standards/Approvals No | ||
Overall Width 51.6mm | ||
Bore Type Round | ||
Series GSH | ||
Radial insert ball bearings are single row, ready-to-fit units comprising a solid outer ring, an inner ring extended on one or both sides, cages made from plastic or sheet steel and seals of type P, R, L or T. Bearings with an inner ring extended on both sides undergo less tilting of the inner ring and therefore run more smoothly. The outer ring has a spherical or cylindrical outside surface. In combination with an INA housing matched to the design, bearings with a spherical outer ring can compensate for misalignment of the shaft.
Radial insert ball bearings with eccentric locking collar
Sealing
Lubrication
Anti-corrosion protection
Related links
- INA Bearing Unit Insert 50 mm ID 90 mm OD GE50-XL-KRR-B
- INA Bearing Insert 50 mm ID 90 mm OD GLE50-XL-KRR-B
- INA Bearing Unit Insert 20 mm ID 47 mm OD GYE20-XL-KRR-B
- INA Bearing Unit Insert 20 mm ID 47 mm OD GE20-XL-KRR-B
- INA Bearing Unit Insert 35 mm ID 55 mm OD GYE35-XL-KRR-B
- INA Bearing Unit Insert 45 mm ID 85 mm OD GYE45-XL-KRR-B
- INA Bearing Unit Insert 45 mm ID 85 mm OD GE45-XL-KRR-B
- INA Bearing Insert 60 mm ID 90 mm OD GE60-XL-KRR-B
