TE Connectivity PT1000 Sensor 2.3mm Length, 2mm Diameter, -30°C → +200°C
- RS Stock No.:
- 100-7536
- Mfr. Part No.:
- NB-PTCO-165
- Brand:
- TE Connectivity
Stock information currently inaccessible
- RS Stock No.:
- 100-7536
- Mfr. Part No.:
- NB-PTCO-165
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Probe Diameter | 2mm | |
| Probe Length | 2.3mm | |
| Maximum Temperature Sensed | +200°C | |
| Termination Type | Solder | |
| Response Time | 0.2 (Water) s, 10 (Air) s | |
| Minimum Temperature Sensed | -30°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Probe Diameter 2mm | ||
Probe Length 2.3mm | ||
Maximum Temperature Sensed +200°C | ||
Termination Type Solder | ||
Response Time 0.2 (Water) s, 10 (Air) s | ||
Minimum Temperature Sensed -30°C | ||
- COO (Country of Origin):
- DE

