TE Connectivity NTC Temperature Sensor, 0 °C Min, 125 °C Max, 2.4 mm Probe
- RS Stock No.:
- 261-8121P
- Mfr. Part No.:
- GA100K6MCD1
- Brand:
- TE Connectivity
Bulk discount available
Subtotal 10 units (supplied in a bag)*
£219.20
(exc. VAT)
£263.00
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 220 unit(s) shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 10 - 24 | £21.92 |
| 25 - 49 | £20.27 |
| 50 - 74 | £19.73 |
| 75 + | £19.33 |
*price indicative
- RS Stock No.:
- 261-8121P
- Mfr. Part No.:
- GA100K6MCD1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Temperature Sensor | |
| Thermistor Type | NTC | |
| Minimum Temperature Sensed | 0°C | |
| Maximum Temperature Sensed | 125°C | |
| Response Time | 200ms | |
| Probe Diameter | 2.4mm | |
| Probe Length | 152mm | |
| Terminal Type | Cable | |
| Accuracy | ±0.2 °C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Temperature Sensor | ||
Thermistor Type NTC | ||
Minimum Temperature Sensed 0°C | ||
Maximum Temperature Sensed 125°C | ||
Response Time 200ms | ||
Probe Diameter 2.4mm | ||
Probe Length 152mm | ||
Terminal Type Cable | ||
Accuracy ±0.2 °C | ||
Standards/Approvals RoHS | ||
The TE Connectivity micro betaCHIP thermistor probes are suited for applications that require rapid temperature response and where space is limited. These NTC thermistors are potted in a polyimide tube with a thermally conductive epoxy.
Thermally conductive epoxy coating
Rapid time response
