EPCOS NTC PTC Thermistor, -55 °C Min, 103 °C Max

Subtotal (1 bag of 200 units)*

£758.80

(exc. VAT)

£910.60

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 800 unit(s) shipping from 27 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
200 +£3.794£758.80

*price indicative

RS Stock No.:
246-9677
Mfr. Part No.:
B57703M0103A018
Brand:
EPCOS
Find similar products by selecting one or more attributes.
Select all

Brand

EPCOS

Thermistor Type

NTC

Product Type

PTC Thermistor

Minimum Temperature Sensed

-55°C

Maximum Temperature Sensed

103°C

Standards/Approvals

RoHS

COO (Country of Origin):
ID
The EPCOS NTC thermistor for temperature measurement.

High accuracy

Easy mounting

Good thermal coupling through metal tag

Thermistor encapsulated in metal-tag case

Related links