EPCOS NTC PTC Thermistor, -40 °C Min, 150 °C Max

Subtotal (1 reel of 4000 units)*

£352.00

(exc. VAT)

£424.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
4000 +£0.088£352.00

*price indicative

RS Stock No.:
246-9667
Mfr. Part No.:
B57351V5103H060
Brand:
EPCOS
Find similar products by selecting one or more attributes.
Select all

Brand

EPCOS

Product Type

PTC Thermistor

Thermistor Type

NTC

Minimum Temperature Sensed

-40°C

Maximum Temperature Sensed

150°C

Terminal Type

Plug

Standards/Approvals

UL Approval (E69802), AEC-Q200 Rev-D, RoHS, IEC 60286-3

COO (Country of Origin):
HR
The EPCOS SMD NTC thermistor for temperature measurement.

Multilayer SMD NTC with inner electrodes

Nickel barrier termination

For temperature measurement up to 125 °C

Excellent long-term aging stability in high

temperature environment

High mechanical robustness

Short response time

Related links