TE Connectivity Thermistor, NTC Type, 2.4 x 76mm
- RS Stock No.:
- 893-7143
- Mfr. Part No.:
- GA10K3A1IB
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 unit)*
£10.97
(exc. VAT)
£13.16
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 3 unit(s) shipping from 28 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 9 | £10.97 |
10 - 24 | £10.20 |
25 - 49 | £9.32 |
50 - 99 | £8.33 |
100 + | £7.56 |
*price indicative
- RS Stock No.:
- 893-7143
- Mfr. Part No.:
- GA10K3A1IB
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Series | 10K3A1I | |
Temperature Coefficient Type | NTC | |
Thermal Coefficient | 4.39%/°C | |
Thermal Time Constant | 1s | |
Tolerance | ±0.5% | |
Length | 76mm | |
Depth | 2.4mm | |
Minimum Operating Temperature | -40°C | |
Dimensions | 2.4 x 76mm | |
Maximum Operating Temperature | +125°C | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Series 10K3A1I | ||
Temperature Coefficient Type NTC | ||
Thermal Coefficient 4.39%/°C | ||
Thermal Time Constant 1s | ||
Tolerance ±0.5% | ||
Length 76mm | ||
Depth 2.4mm | ||
Minimum Operating Temperature -40°C | ||
Dimensions 2.4 x 76mm | ||
Maximum Operating Temperature +125°C | ||
TE Connectivity Series II Thermistors
TE Connectivity's MEAS Series II thermistors offer a choice of four temperature tolerance classifications. The white PTFE insulation device is encapsulated in thermally conductive Stycast epoxy resin and the BetaCURVE chip is soldered to 30 AWG solid silver plated copper leads. TE Connectivity Series II thermistors offer proven stability and reliability and feature a rapid time response. Suitable applications for these thermistors include general instrumentation, tight tolerance instrumentation, assembly into probes, temperature sensing, control and compensation.
Interchangeable
Reliable and stable
PTFE insulated lead wires
Thermally conductive epoxy coating
Temperature range of -40ºC to 125ºC
Reliable and stable
PTFE insulated lead wires
Thermally conductive epoxy coating
Temperature range of -40ºC to 125ºC
Related links
- TE Connectivity Thermistor 2.4 x 76mm
- TE Connectivity Thermistor NTC Type, 2.4 x 76mm
- TE Connectivity NTC Thermistor 2.4 x 7.6mm
- TE Connectivity Thermistor 1.5 x 65mm
- TE Connectivity Thermistor 0805, 2 x 1.25 x 0.5mm
- RS PRO Thermistor NTC Type, 2.4 x 63.5mm
- EPCOS Thermistor NTC Type, 2.4 x 6.5mm
- TE Connectivity Thermistor, NTC Type