TE Connectivity Thermistor, NTC Type 10 kΩ 76 mm 2.4 mm
- RS Stock No.:
- 893-7137P
- Mfr. Part No.:
- GA10K3A1A
- Brand:
- TE Connectivity
Subtotal 10 units (supplied in a bag)*
£63.70
(exc. VAT)
£76.40
(inc. VAT)
FREE delivery for orders over £60.00
- 134 unit(s) ready to ship
Units | Per unit |
|---|---|
| 10 - 24 | £6.37 |
| 25 - 49 | £5.85 |
| 50 - 99 | £5.22 |
| 100 + | £4.75 |
*price indicative
- RS Stock No.:
- 893-7137P
- Mfr. Part No.:
- GA10K3A1A
- Brand:
- TE Connectivity
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | 10K3A1 | |
| Product Type | Thermistor | |
| Temperature Coefficient Type | NTC | |
| Thermal Coefficient | 4.39%/°C | |
| Thermal Time Constant | 1s | |
| Packaging | Tape & Reel | |
| Tolerance ± | 0.5% | |
| Mount Type | Free Hanging | |
| Automotive Standard | No | |
| Application | General Instrumentation, Control, Tight Tolerance Instrumentation, Temperature Sensing, Compensation, Assembly | |
| Resistance at 25°C | 10kΩ | |
| Length | 76mm | |
| Standards/Approvals | RoHS Compliant | |
| Termination Style | 32 Awg Solid Alloy 180 Leads | |
| Depth | 2.4mm | |
| Diameter | 2.4mm | |
| Maximum Operating Temperature | 125°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series 10K3A1 | ||
Product Type Thermistor | ||
Temperature Coefficient Type NTC | ||
Thermal Coefficient 4.39%/°C | ||
Thermal Time Constant 1s | ||
Packaging Tape & Reel | ||
Tolerance ± 0.5% | ||
Mount Type Free Hanging | ||
Automotive Standard No | ||
Application General Instrumentation, Control, Tight Tolerance Instrumentation, Temperature Sensing, Compensation, Assembly | ||
Resistance at 25°C 10kΩ | ||
Length 76mm | ||
Standards/Approvals RoHS Compliant | ||
Termination Style 32 Awg Solid Alloy 180 Leads | ||
Depth 2.4mm | ||
Diameter 2.4mm | ||
Maximum Operating Temperature 125°C | ||
Minimum Operating Temperature -40°C | ||
