EPCOS Thermistor, 22kΩ Resistance, NTC Type, 0603 (1608M), 1.6 x 0.8 x 0.9mm
- RS Stock No.:
- 813-3561
- Mfr. Part No.:
- B57371V2223J060
- Brand:
- EPCOS
Subtotal (1 pack of 25 units)*
£2.775
(exc. VAT)
£3.325
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 825 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
25 + | £0.111 | £2.78 |
*price indicative
- RS Stock No.:
- 813-3561
- Mfr. Part No.:
- B57371V2223J060
- Brand:
- EPCOS
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | EPCOS | |
Series | B573**V2 | |
Temperature Coefficient Type | NTC | |
Thermal Time Constant | 4s | |
Resistance @ 25 °C | 22kΩ | |
Tolerance | ±5% | |
Package/Case | 0603 (1608M) | |
Maximum Power Rating | 180mW | |
Length | 1.6mm | |
Depth | 0.8mm | |
Height | 0.9mm | |
Dimensions | 1.6 x 0.8 x 0.9mm | |
Maximum Operating Temperature | +125°C | |
Minimum Operating Temperature | -55°C | |
Select all | ||
---|---|---|
Brand EPCOS | ||
Series B573**V2 | ||
Temperature Coefficient Type NTC | ||
Thermal Time Constant 4s | ||
Resistance @ 25 °C 22kΩ | ||
Tolerance ±5% | ||
Package/Case 0603 (1608M) | ||
Maximum Power Rating 180mW | ||
Length 1.6mm | ||
Depth 0.8mm | ||
Height 0.9mm | ||
Dimensions 1.6 x 0.8 x 0.9mm | ||
Maximum Operating Temperature +125°C | ||
Minimum Operating Temperature -55°C | ||
- COO (Country of Origin):
- AU
0402, 0603 ,0805 B57 Series SMD NTC Thermistors
This Series of EPCOS SMD NTC thermistors can be used for temperature measurement and compensation. The 0402 and 0603 series are the automotive series and the 0805 is the standard series.
Features & Benefits:
Multilayer SMD NTC with inner electrodes
Nickel barrier termination
Excellent long-term aging stability in a high-temperature environment
Superior resistance stability during soldering
(change <1%)
Nickel barrier termination
Excellent long-term aging stability in a high-temperature environment
Superior resistance stability during soldering
(change <1%)
Approvals
IEC 60068-1
Related links
- EPCOS Thermistor NTC Type 1.6 x 0.8 x 0.9mm
- EPCOS Thermistor NTC Type 1.6 x 0.8 x 0.9mm
- EPCOS Thermistor NTC Type 1.6 x 0.8 x 0.9mm
- EPCOS Thermistor NTC Type 1.6 x 0.8 x 0.9mm
- EPCOS NTC Thermistor NTC Type 1.6 x 0.8 x 0.9mm
- Panasonic Thermistor 0603 (1608M), 1.6 x 0.8 x 0.8mm
- Murata NTC Thermistor NTC Type 1.6 x 0.8 x 0.8mm
- Murata Thermistor NTC Type 1.6 x 0.8 x 0.8mm