Murata Thermistor, PTC Type 22 Ω, 0805 1.25 mm 2 mm 1.25 mm
- RS Stock No.:
- 785-5712
- Mfr. Part No.:
- PRG21BB220MB1RK
- Brand:
- Murata
Subtotal (1 bag of 5 units)*
£3.87
(exc. VAT)
£4.645
(inc. VAT)
FREE delivery for orders over £60.00
- 375 unit(s) ready to ship
- Plus 1,660 unit(s) shipping from 06 May 2026
Units | Per unit | Per Bag* |
|---|---|---|
| 5 - 45 | £0.774 | £3.87 |
| 50 - 95 | £0.722 | £3.61 |
| 100 - 245 | £0.658 | £3.29 |
| 250 - 495 | £0.612 | £3.06 |
| 500 + | £0.534 | £2.67 |
*price indicative
- RS Stock No.:
- 785-5712
- Mfr. Part No.:
- PRG21BB220MB1RK
- Brand:
- Murata
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Series | POSISTOR PRG | |
| Product Type | Thermistor | |
| Temperature Coefficient Type | PTC | |
| Automotive Standard | No | |
| Mount Type | Surface | |
| Tolerance ± | 20% | |
| Application | Home Electronics, Automotive, Car Electronic, Current Limit, AV Equipment, Communication Facility, High Wattage Power Supply, Circuit Protection, Household Equipment, Information Equipment, Over Heat Sensing, Power Supplies, Overcurrent Protection, Inrush Current Suppression | |
| Package/Case | 0805 | |
| Resistance at 25°C | 22Ω | |
| Length | 2mm | |
| Termination Style | Surface Mount | |
| Height | 1.25mm | |
| Standards/Approvals | UL60950, EU RoHS, UL | |
| Depth | 1.25mm | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Series POSISTOR PRG | ||
Product Type Thermistor | ||
Temperature Coefficient Type PTC | ||
Automotive Standard No | ||
Mount Type Surface | ||
Tolerance ± 20% | ||
Application Home Electronics, Automotive, Car Electronic, Current Limit, AV Equipment, Communication Facility, High Wattage Power Supply, Circuit Protection, Household Equipment, Information Equipment, Over Heat Sensing, Power Supplies, Overcurrent Protection, Inrush Current Suppression | ||
Package/Case 0805 | ||
Resistance at 25°C 22Ω | ||
Length 2mm | ||
Termination Style Surface Mount | ||
Height 1.25mm | ||
Standards/Approvals UL60950, EU RoHS, UL | ||
Depth 1.25mm | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
POSISTOR® PRG Series 0603 and 0805 Chip Type PTC Thermistors for Overcurrent Protection
Features & Benefits:
Related links
- Murata Thermistor 0805 1.25 mm 2 mm 1.25 mm
- Murata Thermistor 0805 0.9 mm 2 mm 1.25 mm
- EPCOS Thermistor 0805 0.8 mm 2 mm 1.25 mm
- EPCOS Thermistor 0805 0.8 mm 2 mm 1.25 mm
- Vishay Thermistor 0805 0.45 mm 2 mm 1.25 mm
- EPCOS PTC Thermistor 0805 0.8 mm 2 mm 1.25 mm
- MITSUBISHI MATERIALS Thermistor 0805 1.25 mm 2 mm 1.25 mm
- Vishay Thermistor 0805 0.45 mm 2 mm 1.25 mm
