EPCOS Thermistor, NTC Type 16 Ω 20 mm 13 mm 6 mm

Bulk discount available

Subtotal (1 pack of 5 units)*

£2.40

(exc. VAT)

£2.90

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Plus 1,105 unit(s) shipping from 27 April 2026
  • Plus 15 unit(s) shipping from 27 April 2026
  • Final 875 unit(s) shipping from 04 May 2026

Units
Per unit
Per Pack*
5 - 45£0.48£2.40
50 - 95£0.372£1.86
100 - 245£0.332£1.66
250 - 495£0.324£1.62
500 +£0.316£1.58

*price indicative

RS Stock No.:
769-1868
Mfr. Part No.:
B57211P0160M301
Brand:
EPCOS
Find similar products by selecting one or more attributes.
Select all

Brand

EPCOS

Product Type

Thermistor

Series

B57211P0***M3*1

Temperature Coefficient Type

NTC

Packaging

Bulk

Thermal Time Constant

70s

Automotive Standard

No

Mount Type

PCB

Tolerance ±

20%

Application

Inrush Current Limiting

Maximum Power Rating

3000mW

Resistance at 25°C

16Ω

Termination Style

Radial

Standards/Approvals

IEC 60068-2-14, IEC 60068-2-78, IEC 60068-2-2, IATF 16949, MIL-STD-202, JESD-22

Depth

6mm

Length

13mm

Height

20mm

Maximum Operating Temperature

170°C

Minimum Operating Temperature

-40°C

Epcos B5721x Inrush Current Limiting Thermistors


Applications in peripheral communication equipment e.g. switch mode power supplies

Black coated Thermistor disk, flame retardant to UL94V0

Terminal wires made from tinned copper

Stamped with resistance value and tolerance

High stability of electrical characteristics

Related links