Vishay Thermistor, NTC Type 10 kΩ, 0603 0.8 mm 1.6 mm 0.8 mm
- RS Stock No.:
- 684-1239
- Mfr. Part No.:
- NTCS0603E3103JMT
- Brand:
- Vishay
Subtotal (1 pack of 10 units)*
£0.75
(exc. VAT)
£0.90
(inc. VAT)
FREE delivery for orders over £60.00
Last RS stock
- 70 left, ready to ship
- Final 5,360 unit(s) shipping from 08 June 2026
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | £0.075 | £0.75 |
*price indicative
- RS Stock No.:
- 684-1239
- Mfr. Part No.:
- NTCS0603E3103JMT
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Series | NTC | |
| Product Type | Thermistor | |
| Temperature Coefficient Type | NTC | |
| Thermal Coefficient | -3.98%/°C | |
| Thermal Time Constant | 8s | |
| Packaging | Tape & Reel | |
| Automotive Standard | AEC-Q200 | |
| Mount Type | PCB | |
| Tolerance ± | 5% | |
| Application | Compensation, Temperature Measurement, Sensing, Control | |
| Package/Case | 0603 | |
| Maximum Power Rating | 125mW | |
| Pin Count | 2 | |
| Resistance at 25°C | 10kΩ | |
| Termination Style | Radial | |
| Height | 0.8mm | |
| Depth | 0.8mm | |
| Standards/Approvals | RoHS, AEC-Q200, UL | |
| Length | 1.6mm | |
| Maximum Operating Temperature | 150°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Series NTC | ||
Product Type Thermistor | ||
Temperature Coefficient Type NTC | ||
Thermal Coefficient -3.98%/°C | ||
Thermal Time Constant 8s | ||
Packaging Tape & Reel | ||
Automotive Standard AEC-Q200 | ||
Mount Type PCB | ||
Tolerance ± 5% | ||
Application Compensation, Temperature Measurement, Sensing, Control | ||
Package/Case 0603 | ||
Maximum Power Rating 125mW | ||
Pin Count 2 | ||
Resistance at 25°C 10kΩ | ||
Termination Style Radial | ||
Height 0.8mm | ||
Depth 0.8mm | ||
Standards/Approvals RoHS, AEC-Q200, UL | ||
Length 1.6mm | ||
Maximum Operating Temperature 150°C | ||
Minimum Operating Temperature -40°C | ||
NTCS0603E3.....T Series Glass Protected NTC Thermistors
NiSn terminations
Fully glass coated and protected
Suitable for wave or reflow soldering
Applications include:- Temperature sensing, protection and compensation in automotive, industrial, telecom and consumer applications
Related links
- Vishay Thermistor 0603 0.8 mm 1.6 mm 0.8 mm
- Vishay Thermistor 0603 0.8 mm 1.6 mm 0.8 mm
- Vishay Thermistor 0603 0.8 mm 1.6 mm 0.8 mm
- Vishay Thermistor 0603 0.8 mm 1.6 mm 0.8 mm
- Vishay Thermistor 0603 0.8 mm 1.6 mm 0.8 mm
- Vishay NTC Thermistor 0603 0.8 mm 1.6 mm 0.8 mm
- Vishay Thermistor IC 0805 0.8 mm 1.6 mm 0.8 mm
- Panasonic Thermistor 0603 0.8 mm 1.6 mm 0.8 mm
