TDK Thermistor, NTC Type 5 kΩ, 0603 2.2 mm 1.6 mm 0.8 mm

Subtotal (1 unit)*

£0.90

(exc. VAT)

£1.08

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • 16 left, ready to ship
  • Final 1,023 unit(s) shipping from 07 July 2026
Units
Per unit
1 +£0.90

*price indicative

Packaging Options:
RS Stock No.:
484-0133
Mfr. Part No.:
B57550G502J
Brand:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Series

NCP

Product Type

Thermistor

Temperature Coefficient Type

NTC

Thermal Coefficient

3.8%/°C

Thermal Time Constant

7s

Tolerance ±

5%

Package/Case

0603

Maximum Power Rating

32mW

Resistance at 25°C

5kΩ

Height

2.2mm

Length

1.6mm

Depth

0.8mm

Maximum Operating Temperature

125°C

Minimum Operating Temperature

-40°C

Epcos Glass-Encapsulated Temperature Sensor


From Epocs, the B57550G1 Series of NTC thermistors boast a highly stable and heat resistive glass encapsulated construction. Featuring a very fast response time, B57550G1 Series NTC thermistors are able to measure temperatures up to 300°C.

Note

Beta values shown are for the temperature range 0-100°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy