TE Connectivity Thermistor, NTC Type, 2.4mm
- RS Stock No.:
- 221-7340
- Mfr. Part No.:
- GA100K6A1IA
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 unit)*
£11.44
(exc. VAT)
£13.73
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 500 unit(s) shipping from 27 November 2025
- Plus 999,999,499 unit(s) shipping from 13 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 9 | £11.44 |
10 - 99 | £7.60 |
100 - 499 | £6.92 |
500 - 999 | £6.75 |
1000 + | £6.58 |
*price indicative
- RS Stock No.:
- 221-7340
- Mfr. Part No.:
- GA100K6A1IA
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Series | 100K6A1I Series II | |
Temperature Coefficient Type | NTC | |
Dimensions | 2.4mm | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Series 100K6A1I Series II | ||
Temperature Coefficient Type NTC | ||
Dimensions 2.4mm | ||
The TE Connectivity BetaCURVE Chip is Soldered to 30 AWG Solid Silver Plated Copper Leads with White PTFE Insulation Device is Encapsulated in Stycast Epoxy Resin.
Interchangeability
Proven Stability and Reliability
Rapid time response
PTFE Insulated lead Wires
Thermally Conductive Epoxy Coating
Temperature range -40 ºC to +125ºC
Proven Stability and Reliability
Rapid time response
PTFE Insulated lead Wires
Thermally Conductive Epoxy Coating
Temperature range -40 ºC to +125ºC
330
Related links
- TE Connectivity NTC Thermistor 76 x 2.4mm
- TE Connectivity Thermistor, NTC Type
- TE Connectivity Thermistor 2.4 x 76mm
- TE Connectivity Thermistor 0805, 2 x 1.25 x 0.5mm
- TE Connectivity Thermistor 1.5 x 65mm
- TE Connectivity Thermistor NTC Type, 313 x 14mm
- TE Connectivity Thermistor NTC Type, 2.4 x 76mm
- TE Connectivity Thermistor NTC Type, 1.016 x 1.016 x 0.305mm