EPCOS Thermistor, PTC Type 4.6 Ω 10 mm 6.5 mm 3.5 mm
- RS Stock No.:
- 212-0500
- Mfr. Part No.:
- B59985C0120A070
- Brand:
- EPCOS
Bulk discount available
Subtotal (1 unit)*
£0.62
(exc. VAT)
£0.74
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 287 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | £0.62 |
| 25 - 49 | £0.58 |
| 50 - 99 | £0.52 |
| 100 - 249 | £0.49 |
| 250 + | £0.43 |
*price indicative
- RS Stock No.:
- 212-0500
- Mfr. Part No.:
- B59985C0120A070
- Brand:
- EPCOS
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EPCOS | |
| Product Type | Thermistor | |
| Series | B599 | |
| Temperature Coefficient Type | PTC | |
| Packaging | Cardboard Strips | |
| Automotive Standard | AEC-Q200 | |
| Tolerance ± | 25% | |
| Mount Type | PCB | |
| Application | Overcurrent, Short Circuit Protection | |
| Resistance at 25°C | 4.6Ω | |
| Pin Count | 2 | |
| Height | 10mm | |
| Depth | 3.5mm | |
| Diameter | 0.6mm | |
| Termination Style | Lead Free Terminal | |
| Length | 6.5mm | |
| Standards/Approvals | UL 1434, IEC 60738-1, VDE, IEC 60068-2-3, IEC 60068-2-30, IEC 60068-2-14, IEC 60068-2-27, IEC 60068-2-6 | |
| Maximum Operating Temperature | 125°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand EPCOS | ||
Product Type Thermistor | ||
Series B599 | ||
Temperature Coefficient Type PTC | ||
Packaging Cardboard Strips | ||
Automotive Standard AEC-Q200 | ||
Tolerance ± 25% | ||
Mount Type PCB | ||
Application Overcurrent, Short Circuit Protection | ||
Resistance at 25°C 4.6Ω | ||
Pin Count 2 | ||
Height 10mm | ||
Depth 3.5mm | ||
Diameter 0.6mm | ||
Termination Style Lead Free Terminal | ||
Length 6.5mm | ||
Standards/Approvals UL 1434, IEC 60738-1, VDE, IEC 60068-2-3, IEC 60068-2-30, IEC 60068-2-14, IEC 60068-2-27, IEC 60068-2-6 | ||
Maximum Operating Temperature 125°C | ||
Minimum Operating Temperature -40°C | ||

Epcos Overload Protection B59xxx Series
Protection against current overload and short-circuit
Coated thermistor disk
Manufacturers logo and type designation stamped on in yellow
Thermistors - PTC (Positive Temperature Coefficient)
Positive temperature coefficient Thermistor is designed for general purpose over-current, over-voltage, and direct over temperature protection. Applications in TV tube degaussing, choke and transformer protection, time delay, motor starting, liquid level sensors and overflow protection for oil tanks.
Approvals
UL recognised component up to 265V for all types
Related links
- EPCOS Thermistor, PTC Type 4.6 Ω 10 mm 6.5 mm 3.5 mm
- EPCOS Thermistor, PTC Type 450 mΩ 21 mm 17.5 mm 3.5 mm
- EPCOS Thermistor, PTC Type 55 Ω 7.5 mm 35 mm 3.5 mm
- EPCOS Thermistor, PTC Type 5.6 Ω 25.5 mm 35 mm 3.5 mm
- EPCOS Thermistor, PTC Type 9.4 Ω 12.5 mm 60.5 mm 3.5 mm
- EPCOS Thermistor, PTC Type 25 Ω 22.5 mm 35 mm 3.5 mm
- EPCOS Thermistor, PTC Type 1.2 Ω 21 mm 17.5 mm 3.5 mm
- EPCOS Thermistor Leaded Disks 10 mm 35 mm 3.5 mm
