TDK NTC Thermistor, NTC Type 10 kΩ, 0603 0.8 mm 1.6 mm 0.8 mm

Subtotal (1 reel of 4000 units)*

£252.00

(exc. VAT)

£304.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
4000 +£0.063£252.00

*price indicative

RS Stock No.:
202-5361
Mfr. Part No.:
NTCG164BH103HT1
Brand:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Series

NTC

Product Type

NTC Thermistor

Temperature Coefficient Type

NTC

Packaging

Tape & Reel

Tolerance ±

3%

Automotive Standard

No

Mount Type

PCB

Application

Compensation, Temperature Measurement, Sensing, Control

Package/Case

0603

Accuracy

±3 %

Pin Count

2

Resistance at 25°C

10kΩ

Termination Style

Radial

Length

1.6mm

Depth

0.8mm

Height

0.8mm

Standards/Approvals

UL, RoHS

Maximum Operating Temperature

125°C

Minimum Operating Temperature

-40°C

The TDK chip NTC(Negative Temperature Coefficient) thermistor are manufactured from sintered metal oxide. It consists of a combination of two to four of the following material: manganese, nickel, cobalt and copper. The NTC thermistor are semiconductor resistor that exhibit decreasing resistance characteristics with increasing temperature. Its resistance value is 10kohm.

Operating temperature range is –40°C to 125°C

It has low thermal time constant

Related links