EPCOS Thermistor, PTC Type 15 Ω, Disk 22.5 mm 35 mm 5 mm

Bulk discount available

Subtotal (1 unit)*

£0.78

(exc. VAT)

£0.94

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 130 unit(s) ready to ship
  • Plus 2,600 unit(s) shipping from 11 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9£0.78
10 - 49£0.64
50 - 99£0.62
100 - 199£0.49
200 +£0.46

*price indicative

Packaging Options:
RS Stock No.:
191-1816
Distrelec Article No.:
160-32-312
Mfr. Part No.:
B59860C0120A070
Brand:
EPCOS
Find similar products by selecting one or more attributes.
Select all

Brand

EPCOS

Series

B598

Product Type

Thermistor

Temperature Coefficient Type

PTC

Automotive Standard

AEC-Q200

Mount Type

Lead

Tolerance ±

25%

Application

Overcurrent Protection, Short Circuit Protection

Package/Case

Disk

Pin Count

2

Resistance at 25°C

15Ω

Depth

5mm

Standards/Approvals

UL 1434 (file number E69802), RoHS-Compatible, VDE (license number 104843 E), IEC 60738-1, IEC 60068-2-30, IEC 60068-2-14, IEC 60068-2-6, IEC 60068-2-78

Diameter

22mm

Height

22.5mm

Length

35mm

Termination Style

Lead Free Terminal

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Epcos Overload Protection B59xxx Series


Protection against current overload and short-circuit

Coated thermistor disk

Manufacturer’s logo and type designation stamped on in yellow

Thermistors - PTC (Positive Temperature Coefficient)


Positive temperature coefficient Thermistor is designed for general purpose over-current, over-voltage, and direct over temperature protection. Applications in TV tube degaussing, choke and transformer protection, time delay, motor starting, liquid level sensors and overflow protection for oil tanks.

Approvals

UL recognised component up to 265V for all types

Related links