TE Connectivity NTC Thermistor, NTC Type 10 kΩ, DO-35 20 mm 5 mm
- RS Stock No.:
- 187-9058
- Mfr. Part No.:
- GA10K3435DM010
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 bag of 25 units)*
£258.15
(exc. VAT)
£309.775
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 75 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 25 - 25 | £10.326 | £258.15 |
| 50 - 75 | £9.986 | £249.65 |
| 100 - 225 | £9.655 | £241.38 |
| 250 - 475 | £8.943 | £223.58 |
| 500 + | £8.323 | £208.08 |
*price indicative
- RS Stock No.:
- 187-9058
- Mfr. Part No.:
- GA10K3435DM010
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | NTC Thermistor | |
| Temperature Coefficient Type | NTC | |
| Packaging | Tape & Reel | |
| Thermal Time Constant | 15s | |
| Tolerance ± | 1% | |
| Automotive Standard | No | |
| Mount Type | Free Hanging | |
| Application | General Instrumentation, Temperature Sensing, Compensation, Control, Tight Tolerance Instrumentation | |
| Package/Case | DO-35 | |
| Maximum Power Rating | 400mW | |
| Resistance at 25°C | 10kΩ | |
| Termination Style | Wire | |
| Length | 20mm | |
| Diameter | 5mm | |
| Depth | 5mm | |
| Standards/Approvals | REACH SVHC | |
| Maximum Operating Temperature | 105°C | |
| Minimum Operating Temperature | -35°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type NTC Thermistor | ||
Temperature Coefficient Type NTC | ||
Packaging Tape & Reel | ||
Thermal Time Constant 15s | ||
Tolerance ± 1% | ||
Automotive Standard No | ||
Mount Type Free Hanging | ||
Application General Instrumentation, Temperature Sensing, Compensation, Control, Tight Tolerance Instrumentation | ||
Package/Case DO-35 | ||
Maximum Power Rating 400mW | ||
Resistance at 25°C 10kΩ | ||
Termination Style Wire | ||
Length 20mm | ||
Diameter 5mm | ||
Depth 5mm | ||
Standards/Approvals REACH SVHC | ||
Maximum Operating Temperature 105°C | ||
Minimum Operating Temperature -35°C | ||
- COO (Country of Origin):
- CN
This assembly consists of a DO-35 NTC thermistor soldered to a TPE extension cable. The sensor and the extension cable are moulded together as one hot vulcanised unit to give a high degree of protection against water/moisture ingress.
TPE Overmolded probe with probe head dimensions of Ø 5 x 20mm
Ideal for refrigeration and HVAC Applications
24 AWG double insulated cable
Available in a variety of connector types
24AWG double insulated TPE cable
Insulation Resistance 100MΩ @ 500VDC
Available in a variety of connector types
Temperature range -40ºC to +125ºC
Applications
Refrigeration and HVAC Applications
Industrial Process Control
Related links
- TE Connectivity NTC Thermistor DO-35 20 mm 5 mm
- TE Connectivity NTC Thermistor Bulk 76 mm
- TE Connectivity NTC Thermistor, NTC Type 100 kΩ 76 mm
- TE Connectivity NTC Thermistor, NTC Type 10 kΩ 10000 mm
- TE Connectivity NTC Thermistor, NTC Type 2.4 mm 7.6 mm
- TE Connectivity NTC Thermistor, NTC Type 76 mm
- TE Connectivity NTC Thermistor, NTC Type 10 kΩ 0.305 mm 1.016 mm 1.016 mm
- TE Connectivity NTC Thermistor Closed End SST Tube
