EPCOS Thermistor, NTC Type 80 Ω 18 mm 11 mm 6 mm

Bulk discount available

Subtotal (1 pack of 5 units)*

£2.56

(exc. VAT)

£3.07

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1,015 unit(s) ready to ship
  • Plus 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 20£0.512£2.56
25 - 45£0.404£2.02
50 - 95£0.352£1.76
100 - 245£0.344£1.72
250 +£0.336£1.68

*price indicative

RS Stock No.:
185-7851
Mfr. Part No.:
B57236S0800M000
Brand:
EPCOS
Find similar products by selecting one or more attributes.
Select all

Brand

EPCOS

Series

S236

Product Type

Thermistor

Temperature Coefficient Type

NTC

Thermal Time Constant

70s

Tolerance ±

20%

Mount Type

PCB

Automotive Standard

No

Maximum Power Rating

2.1W

Resistance at 25°C

80Ω

Depth

6mm

Standards/Approvals

VDE 40038223, UL 1434 E69802, IEC 101QA12, CQC 0900104539

Length

11mm

Height

18mm

Maximum Operating Temperature

170°C

Minimum Operating Temperature

-55°C

NTC thermistors are specially developed to limit the current at turn-on by their relatively high resistance when they are cold. When the NTC thermistor heats up as a result of the current load its resistance decreases by a factor of 10 to 50, and the power it draws reduces accordingly. NTC thermistors are able to handle higher inrush currents than fixed resistors with the same power consumption.

Leaded and coated NTC thermistors

Tinned copper wire, kinked

Component marking includes the manufacturer'slogo, resistance Value and date code

Highly stable electrical characteristics

Applications

Inrush current limiting, e.g. in switch-mode power supplies, soft-start motors

Related links