EPCOS Thermistor, NTC Type 10 Ω 18 mm 11 mm 7 mm

Subtotal (1 box of 500 units)*

£273.00

(exc. VAT)

£327.50

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
500 +£0.546£273.00

*price indicative

RS Stock No.:
185-7647
Mfr. Part No.:
B57238S0100M000
Brand:
EPCOS
Find similar products by selecting one or more attributes.
Select all

Brand

EPCOS

Product Type

Thermistor

Series

B57238S0***M0**

Temperature Coefficient Type

NTC

Thermal Time Constant

80s

Tolerance ±

20%

Mount Type

PCB

Automotive Standard

No

Maximum Power Rating

3.9W

Resistance at 25°C

10Ω

Length

11mm

Termination Style

Lead

Standards/Approvals

IEC 101QA12, UL 1434, CQC 0900104539, VDE 40038223

Depth

7mm

Height

18mm

Maximum Operating Temperature

170°C

Minimum Operating Temperature

-55°C

NTC thermistors are specially developed to limit the current at turn-on by their relatively high resistance when they are cold. When the NTC thermistor heats up as a result of the current load its resistance decreases by a factor of 10 to 50, and the power it draws reduces accordingly. NTC thermistors are able to handle higher inrush currents than fixed resistors with the same power consumption.

Leaded and coated NTC thermistors

Tinned copper wire, kinked

Component marking includes the manufacturer'slogo, resistance Value and date code

Highly stable electrical characteristics

Applications

Inrush current limiting, e.g. in switch-mode power supplies, soft-start motors

Related links