EPCOS Thermistor, NTC Type 3 Ω 23 mm 16 mm 7 mm
- RS Stock No.:
- 185-7631
- Mfr. Part No.:
- B57238S0309M000
- Brand:
- EPCOS
Subtotal (1 box of 500 units)*
£281.00
(exc. VAT)
£337.00
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 05 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 500 + | £0.562 | £281.00 |
*price indicative
- RS Stock No.:
- 185-7631
- Mfr. Part No.:
- B57238S0309M000
- Brand:
- EPCOS
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EPCOS | |
| Product Type | Thermistor | |
| Series | B57238S0M0 | |
| Temperature Coefficient Type | NTC | |
| Thermal Time Constant | 80s | |
| Tolerance ± | 20% | |
| Automotive Standard | No | |
| Mount Type | PCB | |
| Maximum Power Rating | 3.9W | |
| Resistance at 25°C | 3Ω | |
| Length | 16mm | |
| Termination Style | Radial | |
| Height | 23mm | |
| Depth | 7mm | |
| Standards/Approvals | VDE 40038223, UL 1434 E69802, IEC 101QA12, CQC 0900104539 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 170°C | |
| Select all | ||
|---|---|---|
Brand EPCOS | ||
Product Type Thermistor | ||
Series B57238S0M0 | ||
Temperature Coefficient Type NTC | ||
Thermal Time Constant 80s | ||
Tolerance ± 20% | ||
Automotive Standard No | ||
Mount Type PCB | ||
Maximum Power Rating 3.9W | ||
Resistance at 25°C 3Ω | ||
Length 16mm | ||
Termination Style Radial | ||
Height 23mm | ||
Depth 7mm | ||
Standards/Approvals VDE 40038223, UL 1434 E69802, IEC 101QA12, CQC 0900104539 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 170°C | ||
NTC thermistors are specially developed to limit the current at turn-on by their relatively high resistance when they are cold. When the NTC thermistor heats up as a result of the current load its resistance decreases by a factor of 10 to 50, and the power it draws reduces accordingly. NTC thermistors are able to handle higher inrush currents than fixed resistors with the same power consumption.
Leaded and coated NTC thermistors
Tinned copper wire, kinked
Component marking includes the manufacturer'slogo, resistance Value and date code
Highly stable electrical characteristics
Applications
Inrush current limiting, e.g. in switch-mode power supplies, soft-start motors
Related links
- EPCOS Thermistor, NTC Type 3 Ω 23 mm 16 mm 7 mm
- EPCOS Thermistor Leaded and Coated Disks 23 mm 16 mm 7 mm
- EPCOS Thermistor, NTC Type 7 Ω 23 mm 16 mm 7 mm
- EPCOS Thermistor, NTC Type 15 Ω 23 mm 16 mm 7 mm
- EPCOS Thermistor Leaded and Coated Disks 23 mm 16 mm 7 mm
- EPCOS Thermistor, NTC Type 5 Ω 7 mm 15 mm 7 mm
- EPCOS Thermistor, NTC Type 5 kΩ 7 mm 21 mm 7 mm
- EPCOS Thermistor, NTC Type 10 Ω 15 mm 15 mm 7 mm
