Vishay NTC Thermistor, 10kΩ Resistance, NTC Type, 0603 (1608M), 1.6 x 0.8 x 0.8mm

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
179-3890
Mfr. Part No.:
NTCS0603E3103JHT
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Series

NTCS0603E3T

Temperature Coefficient Type

NTC

Thermal Coefficient

-2%/K

Thermal Time Constant

8s

Resistance @ 25 °C

10kΩ

Tolerance

±5%

Package/Case

0603 (1608M)

Maximum Power Rating

125mW

Length

1.6mm

Depth

0.8mm

Height

0.8mm

Dimensions

1.6 x 0.8 x 0.8mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+150°C

RoHS Status: Not Applicable

SMD 0603, Glass Protected NTC Thermistors

FEATURES
TCR ranging from -7 %/K at -40 °C to -2 %/K at 150 °C
Tolerance on R25 down to 1 %, and on B25/85 down to 1 %
Suitable for wave or reflow soldering
APPLICATIONS
Temperature sensing, protection and compensation in automotive, industrial, telecom and consumer applications. Examples are:
Battery chargers
Power suppliers

Related links