Murata Thermistor, 2.2Ω Resistance, PTC Type, 0603 (1608M), 1.6 x 0.8 x 0.8mm

Subtotal (1 bag of 5 units)*

£0.33

(exc. VAT)

£0.395

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
Per Bag*
5 +£0.066£0.33

*price indicative

Packaging Options:
RS Stock No.:
785-5680
Mfr. Part No.:
PRG18BC2R2MM1RB
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Series

PRF

Temperature Coefficient Type

PTC

Resistance @ 25 °C

2.2Ω

Tolerance

±20%

Package/Case

0603 (1608M)

Length

1.6mm

Depth

0.8mm

Height

0.8mm

Dimensions

1.6 x 0.8 x 0.8mm

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

-10°C

Related links