Vishay NTC Thermistor, NTC Type 10 kΩ, Ring lug 16.8 mm 61.8 mm 8.5 mm
- RS Stock No.:
- 179-3845
- Distrelec Article No.:
- 304-30-866
- Mfr. Part No.:
- NTCALUG02A103F
- Brand:
- Vishay
Bulk discount available
Subtotal (1 bag of 10 units)*
£12.80
(exc. VAT)
£15.40
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Bag* |
|---|---|---|
| 10 - 40 | £1.28 | £12.80 |
| 50 - 90 | £1.254 | £12.54 |
| 100 - 240 | £1.138 | £11.38 |
| 250 - 490 | £1.115 | £11.15 |
| 500 + | £1.049 | £10.49 |
*price indicative
- RS Stock No.:
- 179-3845
- Distrelec Article No.:
- 304-30-866
- Mfr. Part No.:
- NTCALUG02A103F
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | NTC Thermistor | |
| Series | NTCALUG02A | |
| Temperature Coefficient Type | NTC | |
| Thermal Coefficient | -4.39%/K | |
| Thermal Time Constant | 5s | |
| Packaging | Tape & Reel | |
| Tolerance ± | 1% | |
| Automotive Standard | No | |
| Mount Type | PCB | |
| Application | Control, Temperature Measurement, Compensation, Sensing | |
| Package/Case | Ring lug | |
| Accuracy | ±1 % | |
| Pin Count | 2 | |
| Resistance at 25°C | 10kΩ | |
| Height | 16.8mm | |
| Termination Style | Radial | |
| Length | 61.8mm | |
| Depth | 8.5mm | |
| Standards/Approvals | RoHS, UL | |
| Maximum Operating Temperature | 125°C | |
| Minimum Operating Temperature | -55°C | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type NTC Thermistor | ||
Series NTCALUG02A | ||
Temperature Coefficient Type NTC | ||
Thermal Coefficient -4.39%/K | ||
Thermal Time Constant 5s | ||
Packaging Tape & Reel | ||
Tolerance ± 1% | ||
Automotive Standard No | ||
Mount Type PCB | ||
Application Control, Temperature Measurement, Compensation, Sensing | ||
Package/Case Ring lug | ||
Accuracy ±1 % | ||
Pin Count 2 | ||
Resistance at 25°C 10kΩ | ||
Height 16.8mm | ||
Termination Style Radial | ||
Length 61.8mm | ||
Depth 8.5mm | ||
Standards/Approvals RoHS, UL | ||
Maximum Operating Temperature 125°C | ||
Minimum Operating Temperature -55°C | ||
RoHS Status: Not Applicable
NTC Thermistors, Low Thermal Gradient Lug Sensors
FEATURES
Low thermal gradient due to the use of nickel conductor and low profile closed ring tongue
APPLICATIONS
Computer equipment
Power electronics, heat-sink temperature control
Consumer appliances
