Vishay NTC Thermistor, NTC Type 10 kΩ, Ring lug 15.7 mm 38.1 mm 7.2 mm

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 200 units)*

£208.00

(exc. VAT)

£250.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 600 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
200 - 200£1.04£208.00
400 +£1.009£201.80

*price indicative

RS Stock No.:
179-3752
Mfr. Part No.:
NTCALUG01A103J
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Series

NTCALUG01A

Product Type

NTC Thermistor

Temperature Coefficient Type

NTC

Thermal Time Constant

7.5s

Automotive Standard

AEC-Q200

Tolerance ±

5%

Application

Electrical Insulation, Surface Sensing Applications

Package/Case

Ring lug

Pin Count

2

Resistance at 25°C

10kΩ

Length

38.1mm

Height

15.7mm

Depth

7.2mm

Standards/Approvals

UL, E148885, AEC-Q200

Maximum Operating Temperature

150°C

Minimum Operating Temperature

-40°C

RoHS Status: Not Applicable

NTC Thermistors, Standard Lug Sensors

FEATURES

Easy mounting using ring tongue Terminal

Rugged construction

Cable of PTFE insulation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy