EPCOS Thermistor, 100kΩ Resistance, NTC Type, 0603 (1608M), 1.6 x 0.8 x 0.9mm

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
173-3420
Mfr. Part No.:
B57374V2104F060
Brand:
EPCOS
Find similar products by selecting one or more attributes.
Select all

Brand

EPCOS

Series

B573**V2

Temperature Coefficient Type

NTC

Thermal Time Constant

4s

Resistance @ 25 °C

100kΩ

Tolerance

±1%

Package/Case

0603 (1608M)

Maximum Power Rating

180mW

Length

1.6mm

Depth

0.8mm

Height

0.9mm

Minimum Operating Temperature

-55°C

Dimensions

1.6 x 0.8 x 0.9mm

Maximum Operating Temperature

+125°C

COO (Country of Origin):
HR

0402, 0603 ,0805 B57 Series SMD NTC Thermistors


This Series of EPCOS SMD NTC thermistors can be used for temperature measurement and compensation. The 0402 and 0603 series are the automotive series and the 0805 is the standard series.

Features & Benefits:


Multilayer SMD NTC with inner electrodes
Nickel barrier termination
Excellent long-term aging stability in a high-temperature environment
Superior resistance stability during soldering
(change <1%)

Approvals

IEC 60068-1

Related links