EPCOS Thermistor, NTC Type 10 Ω 18 mm 31 mm 7 mm
- RS Stock No.:
- 173-1182
- Mfr. Part No.:
- B57127P0100M301
- Brand:
- EPCOS
Subtotal (1 bag of 200 units)*
£194.60
(exc. VAT)
£233.60
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 200 unit(s) shipping from 30 April 2026
- Plus 200 unit(s) shipping from 14 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 200 + | £0.973 | £194.60 |
*price indicative
- RS Stock No.:
- 173-1182
- Mfr. Part No.:
- B57127P0100M301
- Brand:
- EPCOS
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EPCOS | |
| Series | B57127P0***M301 | |
| Product Type | Thermistor | |
| Temperature Coefficient Type | NTC | |
| Packaging | Bulk | |
| Thermal Time Constant | 200s | |
| Tolerance ± | 20% | |
| Automotive Standard | No | |
| Mount Type | PCB | |
| Maximum Power Rating | 10W | |
| Resistance at 25°C | 10Ω | |
| Standards/Approvals | UL1434 | |
| Depth | 7mm | |
| Length | 31mm | |
| Height | 18mm | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 65°C | |
| Select all | ||
|---|---|---|
Brand EPCOS | ||
Series B57127P0***M301 | ||
Product Type Thermistor | ||
Temperature Coefficient Type NTC | ||
Packaging Bulk | ||
Thermal Time Constant 200s | ||
Tolerance ± 20% | ||
Automotive Standard No | ||
Mount Type PCB | ||
Maximum Power Rating 10W | ||
Resistance at 25°C 10Ω | ||
Standards/Approvals UL1434 | ||
Depth 7mm | ||
Length 31mm | ||
Height 18mm | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 65°C | ||
- COO (Country of Origin):
- CN
EPCOS B57127P0...M301 NTC Thermistors for Inrush Current Limiting
P27 Series NTC thermistors from EPCOS are constructed with a UL 94 V-0 flame retardant coating. These NTC thermistors have kinked, tinned copper wire leads with a lead pitch of 7.5 mm.
Stable electrical characteristics
Solderable terminals in accordance with IEC 60068-2-20
Tolerance ±20%
Product Application Information
B57127P0***M301 NTC thermistors are designed for inrush current limiting. Suitable applications include peripheral communication equipment such as switch mode power supplies and soft start motors such as vacuum cleaners.
Approvals
UL 1434 (file number E69802)
Related links
- EPCOS Thermistor, NTC Type 10 Ω 18 mm 31 mm 7 mm
- EPCOS Thermistor, NTC Type 7 Ω 31 mm 31 mm 7 mm
- EPCOS Thermistor, NTC Type 500 mΩ 18 mm 31 mm 7 mm
- EPCOS Thermistor, NTC Type 5 Ω 18 mm 31 mm 7 mm
- EPCOS Thermistor, NTC Type 2 Ω 39 mm 31 mm 7 mm
- EPCOS Thermistor Leaded and Coated Disks 18 mm 31 mm 7 mm
- EPCOS Thermistor, NTC Type 10 Ω 31 mm 26 mm 7 mm
- EPCOS Thermistor, NTC Type 1 Ω 31 mm 26 mm 7 mm
