Vishay Thermistor, NTC Type 100 kΩ, 0603 0.8 mm 1.6 mm 0.8 mm

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
167-9843
Mfr. Part No.:
NTCS0603E3104FXT
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Series

NTC

Product Type

Thermistor

Temperature Coefficient Type

NTC

Thermal Coefficient

-4.52%/°C

Packaging

Tape & Reel

Thermal Time Constant

8s

Automotive Standard

AEC-Q200

Tolerance ±

1%

Mount Type

PCB

Application

Control, Compensation, Temperature Measurement, Sensing

Package/Case

0603

Maximum Power Rating

125mW

Pin Count

2

Resistance at 25°C

100kΩ

Length

1.6mm

Depth

0.8mm

Standards/Approvals

UL, RoHS, AEC-Q200

Height

0.8mm

Termination Style

Radial

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

150°C

NTCS0603E3.....T Series Glass Protected NTC Thermistors


NiSn terminations

Fully glass coated and protected

Suitable for wave or reflow soldering

Applications include:- Temperature sensing, protection and compensation in automotive, industrial, telecom and consumer applications

Related links