EPCOS Thermistor, 1kΩ Resistance, PTC Type, 0805 (2012M), 2 x 1.25 x 0.8mm

Unavailable
RS will no longer stock this product.
RS Stock No.:
167-8544
Mfr. Part No.:
B59701A0110A062
Brand:
EPCOS
Find similar products by selecting one or more attributes.
Select all

Brand

EPCOS

Series

B59701

Temperature Coefficient Type

PTC

Resistance @ 25 °C

1kΩ

Package/Case

0805 (2012M)

Length

2mm

Depth

1.25mm

Height

0.8mm

Maximum Operating Temperature

+125°C

Dimensions

2 x 1.25 x 0.8mm

Minimum Operating Temperature

-40°C