EPCOS Thermistor, 470Ω Resistance, NTC Type, 5.5 x 2mm

Bulk discount available

Subtotal (1 box of 2000 units)*

£594.00

(exc. VAT)

£712.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
2000 - 2000£0.297£594.00
4000 +£0.29£580.00

*price indicative

RS Stock No.:
167-8527
Mfr. Part No.:
B57164K0471J000
Brand:
EPCOS
Find similar products by selecting one or more attributes.
Select all

Brand

EPCOS

Series

B57164K

Temperature Coefficient Type

NTC

Thermal Coefficient

3.8%/°C

Thermal Time Constant

20s

Resistance @ 25 °C

470Ω

Tolerance

±5%

Maximum Power Rating

450mW

Length

2mm

Depth

5mm

Dimensions

5.5 x 2mm

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Epcos B57164 Series


From Epcos, the B57164 Series of leaded NTC thermistors are an inexpensive components boasting a broad resistance spectrum. With a lacquer coated thermistor disk and tinned copper terminal wires, the B57164 series thermistor is ideal for applications in temperature compensation, measurement and control.

Features and Benefits:
• Lacquer-coated Thermistor disk, upwards from beneath the disk, max. 2.0mm uncoated
• Stamped with resistance value and tolerance

Related links