EPCOS Thermistor, NTC Type 16 Ω 16 mm 11.5 mm 6 mm
- RS Stock No.:
- 167-8267
- Mfr. Part No.:
- B57236S0160M000
- Brand:
- EPCOS
Bulk discount available
Subtotal (1 reel of 1000 units)*
£389.00
(exc. VAT)
£467.00
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 01 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 - 1000 | £0.389 | £389.00 |
| 2000 + | £0.379 | £379.00 |
*price indicative
- RS Stock No.:
- 167-8267
- Mfr. Part No.:
- B57236S0160M000
- Brand:
- EPCOS
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EPCOS | |
| Series | B57236S0 | |
| Product Type | Thermistor | |
| Temperature Coefficient Type | NTC | |
| Thermal Time Constant | 70s | |
| Packaging | Tape & Reel | |
| Mount Type | PCB | |
| Automotive Standard | No | |
| Tolerance ± | 20% | |
| Application | Inrush Current Limiting | |
| Maximum Power Rating | 2100mW | |
| Resistance at 25°C | 16Ω | |
| Length | 11.5mm | |
| Height | 16mm | |
| Standards/Approvals | EN 143000, IEC 60539 | |
| Depth | 6mm | |
| Maximum Operating Temperature | 170°C | |
| Minimum Operating Temperature | -55°C | |
| Select all | ||
|---|---|---|
Brand EPCOS | ||
Series B57236S0 | ||
Product Type Thermistor | ||
Temperature Coefficient Type NTC | ||
Thermal Time Constant 70s | ||
Packaging Tape & Reel | ||
Mount Type PCB | ||
Automotive Standard No | ||
Tolerance ± 20% | ||
Application Inrush Current Limiting | ||
Maximum Power Rating 2100mW | ||
Resistance at 25°C 16Ω | ||
Length 11.5mm | ||
Height 16mm | ||
Standards/Approvals EN 143000, IEC 60539 | ||
Depth 6mm | ||
Maximum Operating Temperature 170°C | ||
Minimum Operating Temperature -55°C | ||

Epcos Current Limiting S235/S236/S237/S364 Series
Applications in switch mode power supplies
Soft-start motors, e.g. in vacuum cleaners
Useable in series connections up to 265VRMS
Coated thermistor disk
Kinked leads of tinned, nickel-plated copper wire
Approvals
UL recognised
Related links
- EPCOS Thermistor, NTC Type 16 Ω 16 mm 11.5 mm 6 mm
- EPCOS Thermistor Leaded and Coated Disks 16 mm 11.5 mm 6 mm
- EPCOS Thermistor, NTC Type 10 Ω 16 mm 11.5 mm 6 mm
- EPCOS Thermistor, NTC Type 5 Ω 16 mm 11.5 mm 6 mm
- EPCOS Thermistor, NTC Type 3 Ω 16 mm 11.5 mm 6 mm
- EPCOS Thermistor, NTC Type 4.7 Ω 16 mm 11.5 mm 6 mm
- EPCOS Thermistor, NTC Type 2.5 Ω 16 mm 11.5 mm 6 mm
- EPCOS Thermistor, NTC Type 50 Ω 16 mm 11.5 mm 6 mm
