EPCOS Thermistor, NTC Type 3 kΩ 6.5 mm 2.41 mm

Subtotal (1 box of 1000 units)*

£723.00

(exc. VAT)

£868.00

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
Per Box*
1000 +£0.723£723.00

*price indicative

RS Stock No.:
167-8225
Mfr. Part No.:
B57861S0302J040
Brand:
EPCOS
Find similar products by selecting one or more attributes.
Select all

Brand

EPCOS

Product Type

Thermistor

Series

B57861S

Temperature Coefficient Type

NTC

Thermal Coefficient

4.4%/°C

Packaging

Bulk

Thermal Time Constant

15s

Tolerance ±

5%

Automotive Standard

No

Mount Type

PCB

Application

Temperature Measurement

Maximum Power Rating

60mW

Resistance at 25°C

3kΩ

Depth

2.41mm

Standards/Approvals

UL E69802

Height

6.5mm

Maximum Operating Temperature

155°C

Minimum Operating Temperature

-55°C

Epcos Miniature Sensor S861 Series


From Epcos, this S861 Series of miniature encapsulated NTC bead thermistors and feature high measuring accuracy and a fast thermal response. The S861 series thermistors are for temperature sensing and measurement applications.

Features and Benefits:

• Resistance tolerance ±5% J40 type, ±1% F40 type

• Fast thermal response

• High measuring accuracy

• Epoxy resin encapsulation

• PTFE insulated silver-plated nickel wire leads

• Maximum power dissipation: 60mW @ 25°C

• Dissipation Factor (In Air): 1.5 mW/C (Approx.)

• Thermal time constant (In Air): 15 seconds (Approx.)

• Body Size: 2.41Ø x x 6.5mm

Note

Beta values shown are for the temperature range 25-100°C

Related links