EPCOS Thermistor, NTC Type 2 Ω 21 mm 21 mm 7 mm
- RS Stock No.:
- 167-8213
- Mfr. Part No.:
- B57364S0209M000
- Brand:
- EPCOS
Bulk discount available
Subtotal (1 reel of 1000 units)*
£948.00
(exc. VAT)
£1,138.00
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 - 1000 | £0.948 | £948.00 |
| 2000 + | £0.924 | £924.00 |
*price indicative
- RS Stock No.:
- 167-8213
- Mfr. Part No.:
- B57364S0209M000
- Brand:
- EPCOS
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EPCOS | |
| Product Type | Thermistor | |
| Series | B57364S0 | |
| Temperature Coefficient Type | NTC | |
| Packaging | Bulk | |
| Thermal Time Constant | 100s | |
| Automotive Standard | No | |
| Mount Type | PCB | |
| Tolerance ± | 20% | |
| Application | Inrush Current Limiting | |
| Maximum Power Rating | 5100mW | |
| Resistance at 25°C | 2Ω | |
| Standards/Approvals | IEC 60068-2-14, IATF 16949, JESD-22, IEC 60068-2-2, IEC 60068-2-78, MIL-STD-202 | |
| Length | 21mm | |
| Termination Style | Radial | |
| Height | 21mm | |
| Depth | 7mm | |
| Maximum Operating Temperature | 170°C | |
| Minimum Operating Temperature | -55°C | |
| Select all | ||
|---|---|---|
Brand EPCOS | ||
Product Type Thermistor | ||
Series B57364S0 | ||
Temperature Coefficient Type NTC | ||
Packaging Bulk | ||
Thermal Time Constant 100s | ||
Automotive Standard No | ||
Mount Type PCB | ||
Tolerance ± 20% | ||
Application Inrush Current Limiting | ||
Maximum Power Rating 5100mW | ||
Resistance at 25°C 2Ω | ||
Standards/Approvals IEC 60068-2-14, IATF 16949, JESD-22, IEC 60068-2-2, IEC 60068-2-78, MIL-STD-202 | ||
Length 21mm | ||
Termination Style Radial | ||
Height 21mm | ||
Depth 7mm | ||
Maximum Operating Temperature 170°C | ||
Minimum Operating Temperature -55°C | ||

Epcos Current Limiting S235/S236/S237/S364 Series
Applications in switch mode power supplies
Soft-start motors, e.g. in vacuum cleaners
Useable in series connections up to 265VRMS
Coated thermistor disk
Kinked leads of tinned, nickel-plated copper wire
Approvals
UL recognised
Related links
- EPCOS Thermistor, NTC Type 2 Ω 21 mm 21 mm 7 mm
- EPCOS Thermistor, NTC Type 5 kΩ 7 mm 21 mm 7 mm
- EPCOS Thermistor, NTC Type 4 Ω 28 mm 21 mm 7 mm
- EPCOS Thermistor, NTC Type 2.5 Ω 7 mm 21 mm 7 mm
- EPCOS Thermistor, NTC Type 10 Ω 21 mm 21 mm 7 mm
- EPCOS Thermistor, NTC Type 5 Ω 7 mm 21 mm 7 mm
- EPCOS Thermistor, NTC Type 5 Ω 7 mm 15 mm 7 mm
- EPCOS Thermistor, NTC Type 3 Ω 23 mm 16 mm 7 mm
