EPCOS Thermistor, 5kΩ Resistance, NTC Type, 1.3 x 2.2mm
- RS Stock No.:
- 167-0530
- Mfr. Part No.:
- B57550G0502F000
- Brand:
- EPCOS
Stock information currently inaccessible
- RS Stock No.:
- 167-0530
- Mfr. Part No.:
- B57550G0502F000
- Brand:
- EPCOS
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EPCOS | |
| Temperature Coefficient Type | NTC | |
| Thermal Time Constant | 7s | |
| Resistance @ 25 °C | 5kΩ | |
| Tolerance | ±1% | |
| Maximum Power Rating | 32mW | |
| Height | 2.2mm | |
| Dimensions | 1.3 x 2.2mm | |
| Select all | ||
|---|---|---|
Brand EPCOS | ||
Temperature Coefficient Type NTC | ||
Thermal Time Constant 7s | ||
Resistance @ 25 °C 5kΩ | ||
Tolerance ±1% | ||
Maximum Power Rating 32mW | ||
Height 2.2mm | ||
Dimensions 1.3 x 2.2mm | ||
- COO (Country of Origin):
- ID
Related links
- Amphenol Advanced Sensors NTC Thermistor, NTC Type 1.3 Ω
- EPCOS Thermistor NTC Type 1.6 x 0.8 x 0.9mm
- EPCOS Thermistor NTC Type 1.6 x 0.8 x 0.9mm
- Murata NTC Thermistor NTC Type 4 x 2 x 16mm
- RS PRO Thermistor NTC Type, 10 x 5mm
- Murata NTC Thermistor NTC Type 1.2 (Dia.) x 25mm
- Murata Thermistor NTC Type, 20 x 5.5mm
- Vishay NTC Thermistor NTC Type, 2.5 x 2.5 x 5.5mm
