EPCOS Thermistor, PTC Type 400 Ω, 1210 1.6 mm 3.2 mm 2.5 mm
- RS Stock No.:
- 167-0213
- Mfr. Part No.:
- B59807A0090A062
- Brand:
- EPCOS
Subtotal (1 reel of 2000 units)*
£602.00
(exc. VAT)
£722.00
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Reel* |
|---|---|---|
| 2000 + | £0.301 | £602.00 |
*price indicative
- RS Stock No.:
- 167-0213
- Mfr. Part No.:
- B59807A0090A062
- Brand:
- EPCOS
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EPCOS | |
| Series | B59807 | |
| Product Type | Thermistor | |
| Temperature Coefficient Type | PTC | |
| Mount Type | PCB | |
| Automotive Standard | AEC-Q200 Rev D | |
| Application | Overcurrent Protection, Short Circuit Protection | |
| Package/Case | 1210 | |
| Resistance at 25°C | 400Ω | |
| Pin Count | 2 | |
| Standards/Approvals | IEC 60738-1, UL for selected types case size 1210, IEC 60286-3 | |
| Depth | 2.5mm | |
| Height | 1.6mm | |
| Length | 3.2mm | |
| Termination Style | Lead Free Terminations (Tinned) | |
| Maximum Operating Temperature | 125°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand EPCOS | ||
Series B59807 | ||
Product Type Thermistor | ||
Temperature Coefficient Type PTC | ||
Mount Type PCB | ||
Automotive Standard AEC-Q200 Rev D | ||
Application Overcurrent Protection, Short Circuit Protection | ||
Package/Case 1210 | ||
Resistance at 25°C 400Ω | ||
Pin Count 2 | ||
Standards/Approvals IEC 60738-1, UL for selected types case size 1210, IEC 60286-3 | ||
Depth 2.5mm | ||
Height 1.6mm | ||
Length 3.2mm | ||
Termination Style Lead Free Terminations (Tinned) | ||
Maximum Operating Temperature 125°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- AT
SMT 1210, Overcurrent Protection
Lead-free tinned terminations
Fast and reliable response
Suitable for reflow soldering and automatic placement
Related links
- EPCOS Thermistor 1210 1.6 mm 3.2 mm 2.5 mm
- EPCOS Thermistor 1210 1.6 mm 3.2 mm 2.5 mm
- EPCOS Thermistor 1210 2.5 mm 3.2 mm 1.6 mm
- EPCOS Thermistor 0603 0.8 mm 1.6 mm 0.8 mm
- EPCOS Thermistor, PTC Type 100 Ω 10 mm
- EPCOS Thermistor, PTC Type 4.6 Ω 10 mm 6.5 mm 3.5 mm
- EPCOS Thermistor, PTC Type 450 mΩ 21 mm 17.5 mm 3.5 mm
- EPCOS Thermistor, PTC Type 800 mΩ 3.5 mm
