EPCOS Thermistor, NTC Type, 0402 (1005M), 1 x 0.6 x 0.5mm
- RS Stock No.:
- 166-0224
- Mfr. Part No.:
- B57232V5103J360
- Brand:
- EPCOS
Subtotal (1 reel of 10000 units)*
£90.00
(exc. VAT)
£110.00
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Reel* |
|---|---|---|
| 10000 + | £0.009 | £90.00 |
*price indicative
- RS Stock No.:
- 166-0224
- Mfr. Part No.:
- B57232V5103J360
- Brand:
- EPCOS
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EPCOS | |
| Series | B57232V5 | |
| Temperature Coefficient Type | NTC | |
| Thermal Time Constant | 3s | |
| Tolerance | ±5% | |
| Application | Temperature Measurement and Compensation | |
| Package/Case | 0402 (1005M) | |
| Maximum Power Rating | 150mW | |
| Length | 1mm | |
| Depth | 0.6mm | |
| Height | 0.5mm | |
| Dimensions | 1 x 0.6 x 0.5mm | |
| Select all | ||
|---|---|---|
Brand EPCOS | ||
Series B57232V5 | ||
Temperature Coefficient Type NTC | ||
Thermal Time Constant 3s | ||
Tolerance ±5% | ||
Application Temperature Measurement and Compensation | ||
Package/Case 0402 (1005M) | ||
Maximum Power Rating 150mW | ||
Length 1mm | ||
Depth 0.6mm | ||
Height 0.5mm | ||
Dimensions 1 x 0.6 x 0.5mm | ||
