EPCOS Thermistor, NTC Type, 0402 0.5 mm 1 mm 0.6 mm
- RS Stock No.:
- 166-0222
- Mfr. Part No.:
- B57230V2103F260
- Brand:
- EPCOS
Subtotal (1 reel of 10000 units)*
£330.00
(exc. VAT)
£400.00
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 30 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 10000 + | £0.033 | £330.00 |
*price indicative
- RS Stock No.:
- 166-0222
- Mfr. Part No.:
- B57230V2103F260
- Brand:
- EPCOS
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EPCOS | |
| Product Type | Thermistor | |
| Series | B57230V2 | |
| Temperature Coefficient Type | NTC | |
| Thermal Time Constant | 3s | |
| Mount Type | Surface | |
| Automotive Standard | No | |
| Application | Temperature Measurement and Compensation | |
| Package/Case | 0402 | |
| Maximum Power Rating | 150mW | |
| Standards/Approvals | JEDEC J-STD-020D, IEC 60068, IEC 60539-1 | |
| Termination Style | Nickel Barrier | |
| Height | 0.5mm | |
| Depth | 0.6mm | |
| Length | 1mm | |
| Maximum Operating Temperature | 125°C | |
| Minimum Operating Temperature | -55°C | |
| Select all | ||
|---|---|---|
Brand EPCOS | ||
Product Type Thermistor | ||
Series B57230V2 | ||
Temperature Coefficient Type NTC | ||
Thermal Time Constant 3s | ||
Mount Type Surface | ||
Automotive Standard No | ||
Application Temperature Measurement and Compensation | ||
Package/Case 0402 | ||
Maximum Power Rating 150mW | ||
Standards/Approvals JEDEC J-STD-020D, IEC 60068, IEC 60539-1 | ||
Termination Style Nickel Barrier | ||
Height 0.5mm | ||
Depth 0.6mm | ||
Length 1mm | ||
Maximum Operating Temperature 125°C | ||
Minimum Operating Temperature -55°C | ||
0402, 0603 ,0805 B57 Series SMD NTC Thermistors
This Series of EPCOS SMD NTC thermistors can be used for temperature measurement and compensation. The 0402 and 0603 series are the automotive series and the 0805 is the standard series.
Features & Benefits:
Multilayer SMD NTC with inner electrodes
Nickel barrier termination
Excellent long-term aging stability in a high-temperature environment
Superior resistance stability during soldering
(change <1%)
Approvals
IEC 60068-1
Related links
- EPCOS Thermistor 0402 0.5 mm 1 mm 0.6 mm
- EPCOS Thermistor 0402 0.6 mm 1 mm 0.5 mm
- Murata Thermistor 0402 0.5 mm 1 mm 0.5 mm
- Murata NTC Thermistor 0402 0.5 mm 1 mm 0.5 mm
- Murata Thermistor 0201 0.3 mm 0.6 mm 0.3 mm
- Murata Thermistor 0201 0.3 mm 0.6 mm 0.3 mm
- Murata Thermistor 0201 0.3 mm 0.6 mm 0.3 mm
- Murata Thermistor 0201 0.3 mm 0.6 mm 0.3 mm
