EPCOS NTC Thermistor, 560.2Ω Resistance, NTC Type, 2.2 x 5.1mm
- RS Stock No.:
- 152-6875
- Mfr. Part No.:
- B57820M0561A005
- Brand:
- EPCOS
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 152-6875
- Mfr. Part No.:
- B57820M0561A005
- Brand:
- EPCOS
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EPCOS | |
| Series | B57820M | |
| Temperature Coefficient Type | NTC | |
| Resistance @ 25 °C | 560.2Ω | |
| Tolerance | ±5% | |
| Maximum Power Rating | 180mW | |
| Length | 2.2mm | |
| Depth | 5.3mm | |
| Maximum Operating Temperature | +155°C | |
| Minimum Operating Temperature | -55°C | |
| Dimensions | 2.2 x 5.1mm | |
| Select all | ||
|---|---|---|
Brand EPCOS | ||
Series B57820M | ||
Temperature Coefficient Type NTC | ||
Resistance @ 25 °C 560.2Ω | ||
Tolerance ±5% | ||
Maximum Power Rating 180mW | ||
Length 2.2mm | ||
Depth 5.3mm | ||
Maximum Operating Temperature +155°C | ||
Minimum Operating Temperature -55°C | ||
Dimensions 2.2 x 5.1mm | ||
NTC sensor elements are the functional basis for all kinds of NTC temperature sensors in all applications. TDK offers epoxy resin and glass-encapsulated elements for temperature ranges of up to 160°C and 300°C, respectively, as well as unleaded NTC chip thermistors for temperature measurement, e.g. in IGBT modules. These sensor elements, which are available with and without insulated leads, feature fast response times and very precise measurements.
Temperature measurement and compensation
Front surfaces silver-plated
For clamp contacting
UL approval (E69802)
Alternative resistance ratings, rated
temperatures, resistance tolerances and disk
geometries available on request.
Front surfaces silver-plated
For clamp contacting
UL approval (E69802)
Alternative resistance ratings, rated
temperatures, resistance tolerances and disk
geometries available on request.
