EPCOS Glass Encapsulated NTC Thermistor, NTC Type, 0.4 x 66mm
- RS Stock No.:
- 152-6872
- Mfr. Part No.:
- B57541G1103F000
- Brand:
- EPCOS
Bulk discount available
Subtotal (1 box of 1000 units)*
£2,275.00
(exc. VAT)
£2,730.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 20 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
---|---|---|
1000 - 1000 | £2.275 | £2,275.00 |
2000 + | £2.219 | £2,219.00 |
*price indicative
- RS Stock No.:
- 152-6872
- Mfr. Part No.:
- B57541G1103F000
- Brand:
- EPCOS
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | EPCOS | |
Series | B57541G1 | |
Temperature Coefficient Type | NTC | |
Tolerance | ±1% | |
Maximum Power Rating | 18mW | |
Length | 66mm | |
Depth | 0.4mm | |
Height | 5mm | |
Dimensions | 0.4 x 66mm | |
Minimum Operating Temperature | -55°C | |
Maximum Operating Temperature | +250°C | |
Select all | ||
---|---|---|
Brand EPCOS | ||
Series B57541G1 | ||
Temperature Coefficient Type NTC | ||
Tolerance ±1% | ||
Maximum Power Rating 18mW | ||
Length 66mm | ||
Depth 0.4mm | ||
Height 5mm | ||
Dimensions 0.4 x 66mm | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +250°C | ||
- COO (Country of Origin):
- ID
NTC sensor elements are the functional basis for all kinds of NTC temperature sensors in all applications. TDK offers epoxy resin and glass-encapsulated elements for temperature ranges of up to 160°C and 300°C, respectively, as well as unleaded NTC chip thermistors for temperature measurement, e.g. in IGBT modules. These sensor elements, which are available with and without insulated leads, feature fast response times and very precise measurements.
Temperature measurement
Glass-encapsulated NTC thermistor,
heat-resistant and highly stable
Coating of glass body and leads for electrical
insulation
For temperature measurement up to
250 °C
Very short response time
Small dimensions
Leads: dumet wires (copper-clad FeNi)
Glass-encapsulated NTC thermistor,
heat-resistant and highly stable
Coating of glass body and leads for electrical
insulation
For temperature measurement up to
250 °C
Very short response time
Small dimensions
Leads: dumet wires (copper-clad FeNi)
Related links
- EPCOS Glass Encapsulated NTC Thermistor 0.4 x 66mm
- Amphenol Advanced Sensors Glass Encapsulated NTC Thermistor, NTC Type
- EPCOS NTC Thermistor, NTC Type
- EPCOS NTC Thermistor 5.5 x 5 x 2mm
- EPCOS NTC Thermistor NTC Type, 2.41 x 6.5mm
- EPCOS NTC Thermistor NTC Type, 2.41 x 6.5mm
- EPCOS Thermistor 0603 (1608M), 1.6 x 0.9 x 0.8mm
- EPCOS NTC Thermistor NTC Type, 4.5 x 4.5mm