EPCOS NTC Thermistor, NTC Type 6.8 kΩ 2 mm 5.5 mm 5 mm

Bulk discount available

Subtotal (1 box of 1000 units)*

£307.00

(exc. VAT)

£368.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1,000 unit(s) shipping from 16 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Box*
1000 - 1000£0.307£307.00
2000 +£0.291£291.00

*price indicative

RS Stock No.:
152-6869
Mfr. Part No.:
B57164K0682J000
Brand:
EPCOS
Find similar products by selecting one or more attributes.
Select all

Brand

EPCOS

Series

B57164K

Product Type

NTC Thermistor

Temperature Coefficient Type

NTC

Thermal Time Constant

20s

Packaging

Bulk

Tolerance ±

5%

Automotive Standard

No

Mount Type

PCB

Application

Temperature Measurement and Compensation

Maximum Power Rating

450mW

Resistance at 25°C

6.8kΩ

Termination Style

Radial

Length

5.5mm

Height

2mm

Depth

5mm

Standards/Approvals

IATF 16949, IEC 60068-2-14, IEC 60068-2-78, MIL-STD-202, JESD-22, IEC 60068-2-2

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

NTC sensor elements are the functional basis for all kinds of NTC temperature sensors in all applications. TDK offers epoxy resin and glass-encapsulated elements for temperature ranges of up to 160°C and 300°C, respectively, as well as unleaded NTC chip thermistors for temperature measurement, e.g. in IGBT modules. These sensor elements, which are available with and without insulated leads, feature fast response times and very precise measurements.

Temperature measurement and compensation

Wide resistance range

Cost-effective

Lacquer-coated thermistor disk

Tinned copper leads

Lead spacing 5 mm

Marked with resistance and tolerance

Related links