EPCOS NTC Thermistor, NTC Type 15 kΩ 2 mm 5.5 mm 5 mm
- RS Stock No.:
- 152-6864
- Mfr. Part No.:
- B57164K0153J000
- Brand:
- EPCOS
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 152-6864
- Mfr. Part No.:
- B57164K0153J000
- Brand:
- EPCOS
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EPCOS | |
| Series | B57164K | |
| Product Type | NTC Thermistor | |
| Temperature Coefficient Type | NTC | |
| Thermal Time Constant | 20s | |
| Automotive Standard | No | |
| Tolerance ± | 10% | |
| Mount Type | Lead | |
| Application | Temperature Measurement and Compensation | |
| Maximum Power Rating | 450mW | |
| Resistance at 25°C | 15kΩ | |
| Standards/Approvals | IEC 60068-1 | |
| Depth | 5mm | |
| Height | 2mm | |
| Termination Style | Tinned Copper Lead | |
| Length | 5.5mm | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand EPCOS | ||
Series B57164K | ||
Product Type NTC Thermistor | ||
Temperature Coefficient Type NTC | ||
Thermal Time Constant 20s | ||
Automotive Standard No | ||
Tolerance ± 10% | ||
Mount Type Lead | ||
Application Temperature Measurement and Compensation | ||
Maximum Power Rating 450mW | ||
Resistance at 25°C 15kΩ | ||
Standards/Approvals IEC 60068-1 | ||
Depth 5mm | ||
Height 2mm | ||
Termination Style Tinned Copper Lead | ||
Length 5.5mm | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
NTC sensor elements are the functional basis for all kinds of NTC temperature sensors in all applications. TDK offers epoxy resin and glass-encapsulated elements for temperature ranges of up to 160°C and 300°C, respectively, as well as unleaded NTC chip thermistors for temperature measurement, e.g. in IGBT modules. These sensor elements, which are available with and without insulated leads, feature fast response times and very precise measurements.
Temperature measurement and compensation
Wide resistance range
Cost-effective
Lacquer-coated thermistor disk
Tinned copper leads
Lead spacing 5 mm
Marked with resistance and tolerance
Related links
- EPCOS NTC Thermistor, NTC Type 15 kΩ 2 mm 5.5 mm 5 mm
- EPCOS NTC Thermistor, NTC Type 6.8 kΩ 2 mm 5.5 mm 5 mm
- EPCOS NTC Thermistor, NTC Type 220 Ω 2 mm 5.5 mm 5 mm
- EPCOS NTC Thermistor, NTC Type 1.8 kΩ 14 mm 380 mm 5 mm
- EPCOS NTC Thermistor, NTC Type 10 kΩ 5.5 mm 2.5 mm 2.5 mm
- EPCOS NTC Thermistor, NTC Type 50 kΩ 6.5 mm 50 mm 2.41 mm
- EPCOS NTC Thermistor, NTC Type 2.2 kΩ 3.5 mm 36 mm 3.5 mm
- EPCOS NTC Thermistor Molded Plastic 17.5 mm 500 mm 8.5 mm
