EPCOS NTC Thermistor, NTC Type

Unavailable
RS will no longer stock this product.
RS Stock No.:
152-6863
Mfr. Part No.:
B57164K0152J000
Brand:
EPCOS
Find similar products by selecting one or more attributes.
Select all

Brand

EPCOS

Series

B57164K

Temperature Coefficient Type

NTC

Tolerance

±5%

Application

Compensation, Temperature Measurement

Maximum Power Rating

450mW

Length

5.5mm

Depth

5mm

Height

6.5mm

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

NTC sensor elements are the functional basis for all kinds of NTC temperature sensors in all applications. TDK offers epoxy resin and glass-encapsulated elements for temperature ranges of up to 160°C and 300°C, respectively, as well as unleaded NTC chip thermistors for temperature measurement, e.g. in IGBT modules. These sensor elements, which are available with and without insulated leads, feature fast response times and very precise measurements.

Temperature measurement and compensation
Wide resistance range
Cost-effective
Lacquer-coated thermistor disk
Tinned copper leads
Lead spacing 5 mm
Marked with resistance and tolerance