EPCOS NTC Thermistor, NTC Type 100 Ω 2 mm 5.5 mm 5 mm
- RS Stock No.:
- 152-6862
- Mfr. Part No.:
- B57164K0101K000
- Brand:
- EPCOS
Subtotal (1 box of 1000 units)*
£301.00
(exc. VAT)
£361.00
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Box* |
|---|---|---|
| 1000 + | £0.301 | £301.00 |
*price indicative
- RS Stock No.:
- 152-6862
- Mfr. Part No.:
- B57164K0101K000
- Brand:
- EPCOS
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EPCOS | |
| Series | B57164K | |
| Product Type | NTC Thermistor | |
| Temperature Coefficient Type | NTC | |
| Thermal Time Constant | 20s | |
| Mount Type | Lead | |
| Automotive Standard | No | |
| Tolerance ± | 10% | |
| Application | Temperature Measurement and Compensation | |
| Maximum Power Rating | 450mW | |
| Resistance at 25°C | 100Ω | |
| Depth | 5mm | |
| Height | 2mm | |
| Standards/Approvals | IEC 60068-1 | |
| Length | 5.5mm | |
| Termination Style | Tinned Copper Lead | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand EPCOS | ||
Series B57164K | ||
Product Type NTC Thermistor | ||
Temperature Coefficient Type NTC | ||
Thermal Time Constant 20s | ||
Mount Type Lead | ||
Automotive Standard No | ||
Tolerance ± 10% | ||
Application Temperature Measurement and Compensation | ||
Maximum Power Rating 450mW | ||
Resistance at 25°C 100Ω | ||
Depth 5mm | ||
Height 2mm | ||
Standards/Approvals IEC 60068-1 | ||
Length 5.5mm | ||
Termination Style Tinned Copper Lead | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
- COO (Country of Origin):
- ID
NTC sensor elements are the functional basis for all kinds of NTC temperature sensors in all applications. TDK offers epoxy resin and glass-encapsulated elements for temperature ranges of up to 160°C and 300°C, respectively, as well as unleaded NTC chip thermistors for temperature measurement, e.g. in IGBT modules. These sensor elements, which are available with and without insulated leads, feature fast response times and very precise measurements.
Temperature measurement and compensation
Wide resistance range
Cost-effective
Lacquer-coated thermistor disk
Tinned copper leads
Lead spacing 5 mm
Marked with resistance and tolerance
Related links
- EPCOS 100 Ω 5.5 mm
- EPCOS NTC Thermistor, NTC Type 220 Ω 2 mm 5.5 mm 5 mm
- EPCOS NTC Thermistor, NTC Type 6.8 kΩ 2 mm 5.5 mm 5 mm
- EPCOS NTC Thermistor, NTC Type 15 kΩ 2 mm 5.5 mm 5 mm
- EPCOS NTC Thermistor, NTC Type 10 kΩ 5.5 mm 2.5 mm 2.5 mm
- BC Components Thermistor, Positive Temperature Coefficient Type 48 Ω 20 mm 5.5 mm
- Vishay PTC Thermistor, PTC Type 22 Ω 5.5 mm 8.5 mm
- Vishay PTC Thermistor, PTC Type 3 kΩ 5.5 mm 37 mm 5 mm
