EPCOS PTC Thermistor, 680Ω Resistance, PTC Type, 0805 (2012M), 2 x 1.25 x 0.8mm

Unavailable
RS will no longer stock this product.
RS Stock No.:
146-2703
Mfr. Part No.:
B59721A0090A062
Brand:
EPCOS
Find similar products by selecting one or more attributes.
Select all

Brand

EPCOS

Series

Superior

Temperature Coefficient Type

PTC

Resistance @ 25 °C

680Ω

Tolerance

±50%

Package/Case

0805 (2012M)

Maximum Power Rating

6mW

Length

2mm

Depth

1.25mm

Height

0.8mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Dimensions

2 x 1.25 x 0.8mm

COO (Country of Origin):
CN
PTC limit temperature sensors are temperature-dependent ceramic semiconductive resistors whose resistance rises significantly at a specified temperature, thus protecting applications from overheating. The portfolio covers SMD components, leaded devices and simple systems. Motor protection sensors, are also offered, which are designed to be directly mounted within the windings of electric motors.

ESD protection to IEC 61000-4-2, level 4
Bidirectional ESD protection in one component
High surge current capability
Low parasitic inductance
Low leakage current
Fast response time <0.5 ns